Print Page
Image is for illustrative purposes only. Please refer to product description.

370 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 10+ | $3.520 |
| 25+ | $3.310 |
| 50+ | $3.200 |
| 100+ | $3.120 |
| 250+ | $2.840 |
| 500+ | $2.440 |
| 1000+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoA76BPZ
Newark Part No.61T7334
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeLR44
Battery TechnologyAlkaline
External Diameter11.6mm
Battery Capacity118mAh
External Height5.4mm
Battery TerminalsRaised Positive and Flat Negative
External Width-
Pack Quantity1
Battery Type / SizeButton Cell
External Depth-
Weight2.4g
Battery IEC CodeLR44
Battery NEDA Code1166A
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The A76BPZ is a LR44 1.5V/118mAh Non-rechargeable Battery features an alkaline technology, raised positive and negative terminals. This battery will bulge as it is discharged, but will not exceed the maximum height. Typical capacity varies according to the applied load, temperature and cut-off voltage.
- 6.8KΩ Continuous drain at 21°C capacity test
- 1 to 5Ω Impedance
Applications
Portable Devices
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
118mAh
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
External Depth
-
Battery IEC Code
LR44
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
LR44
External Diameter
11.6mm
External Height
5.4mm
External Width
-
Battery Type / Size
Button Cell
Weight
2.4g
Battery NEDA Code
1166A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability