Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerGP BATTERIES
Manufacturer Part No908G
Newark Part No.16AC2738
Technical Datasheet
Battery Voltage6V
Battery Size CodeLantern
Battery TechnologyZinc Chloride
External Diameter-
Battery Capacity1.2Ah
Battery TerminalsSpring
External Height111mm
External Width66mm
Pack Quantity1
Battery Type / SizeLantern
External Depth66mm
Weight600g
Battery IEC Code4R25
Battery NEDA Code908D
Battery Compliance-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Battery Voltage
6V
Battery Technology
Zinc Chloride
Battery Capacity
1.2Ah
External Height
111mm
Pack Quantity
1
External Depth
66mm
Battery IEC Code
4R25
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Battery Size Code
Lantern
External Diameter
-
Battery Terminals
Spring
External Width
66mm
Battery Type / Size
Lantern
Weight
600g
Battery NEDA Code
908D
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate