Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoGP12120F2
Newark Part No.38C2192
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $86.020 |
10+ | $78.610 |
25+ | $71.200 |
50+ | $62.180 |
100+ | $60.550 |
250+ | $58.910 |
500+ | $54.590 |
Price for:Each
Minimum: 1
Multiple: 1
$86.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoGP12120F2
Newark Part No.38C2192
Technical Datasheet
Battery Voltage12V
Battery Size Code-
Battery TechnologyLead Acid
Battery Capacity12Ah
External Diameter-mm
External Height94mm
Battery TerminalsQuick Connect
Pack Quantity1
External Width151mm
External Depth97.2mm
Battery Type / Size-
Weight3.9kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCLead
Product Overview
GP 12120 is a general purpose battery up to 5 years in standby service or more than 260 cycles at 100% discharge in cycle service. As with all CSB batteries, all are rechargeable, highly efficient, leak proof and maintenance free. It has operating temperature range of discharge: -15°C to 50°C (5°F to 122°F), charge: -15°C to 40°C (5°F to 104°F), storage: -15°C to 40°C (5°F to 104°F).
- 6 cells per unit, 12V voltage per unit
- Capacity of 12Ah at 20hr-rate to 1.75V per cell at 25°C
- Approximate weight of 3.67Kg, maximum discharge current of 150A/180A(5sec)
- Float charging voltage range from 13.5 to 13.8VDC/unit average at 25°C
- Recommended maximum charging current limit of 3.6A
- F1/F2-faston tab 187/250 terminal
- Container material is ABS (UL 94-HB/file E50263)
- UL recognized components under UL924 and UL1989
- Overall height is 3.94inch, length is 5.94inch and width is 3.85inch
Notes
.
Technical Specifications
Battery Voltage
12V
Battery Technology
Lead Acid
External Diameter
-mm
Battery Terminals
Quick Connect
External Width
151mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Size Code
-
Battery Capacity
12Ah
External Height
94mm
Pack Quantity
1
External Depth
97.2mm
Weight
3.9kg
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate