Product Information
Alternatives for NPX-25T
2 Products Found
Product Overview
The NPX25 is a 12V/5Ah Rechargeable Battery features a lead acid technology, quick connect terminals, ABS resin housing (UL94V-0), flame-retardant case and cover. The GENESIS® NP-series can be operated in any position without leakage. Stop operation when voltage has reached the minimum permissible voltage. Recharge immediately. Encase battery in a well ventilated compartment. Keep within ambient temperatures of -15 to 50°C for both charging and discharging.
- Valve regulated
- Sealed construction
Applications
Power Management
Warnings
Avoid exposure of the battery to any type of oil, solvent, detergent, petroleum-based solvent or ammonia solution. These materials could potentially cause permanent damage to the battery jar.
Technical Specifications
12V
5Ah
-
Quick Connect
70mm
-
-
-
Lead
Lead Acid
-
107mm
1
90mm
1.95kg
-
NPX Battery Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate