New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Batteries & Chargers
                      3. Batteries - Rechargeable
                      Print Page

                      SDU 24-BATEM

                      Rechargeable Battery, 24 V, Connector

                      SOLAHD SDU 24-BATEM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSOLAHD
                      Manufacturer Part NoSDU 24-BATEM
                      Newark Part No.60M3381
                      Product RangeSDU Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 34 week(s)
                      Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                      Non-Cancellable / Non-Returnable
                      QuantityPrice
                      1+$823.440
                      5+$767.090
                      10+$741.100
                      25+$715.090
                      50+$676.090
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $823.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSOLAHD
                      Manufacturer Part NoSDU 24-BATEM
                      Newark Part No.60M3381
                      Product RangeSDU Series
                      Technical Datasheet

                      Data Sheet

                      Battery Voltage24V
                      Battery Technology-
                      Battery Capacity-
                      External Diameter-
                      Battery Size Code-
                      External Height292mm
                      Battery TerminalsConnector
                      External Width142mm
                      External Depth116mm
                      Battery Type / Size-
                      Weight7.26kg
                      Battery IEC Code-
                      Battery NEDA Code-
                      Battery Compliance-
                      Product RangeSDU Series
                      SVHCTo Be Advised

                      Product Overview

                      The SDU 24-BATEM is a 24V external-mount Rechargeable Battery with connector terminals. The module is the only one on the market that allows sealing the electronics in the panel and maintaining safety by placing the battery outside of a non-ventilated enclosure. It includes easy wiring screw terminations for critical devices needing battery back-up. It an alternate battery module for external installation of non-ventilated enclosures, only 1 battery module can be connected to the SDU DC UPS.

                      • Modular, rugged industrial grade design
                      • Microprocessor based controls
                      • Automatic self-test feature for UPS function and battery management check
                      • Flexible batteries back-up expansion capabilities
                      • User replaceable batteries
                      • Overload protection in normal and battery modes
                      • Both power and battery modules are UL508 Listed
                      • IP-20 rated input and output screw terminals
                      • No internal fan, no extra cooling required
                      • Sturdy, reliable all metal DIN Rail mounting connector
                      • LED Status Indicators
                      • Universal dry contact relay terminals provide remote signalling
                      • Monitoring, diagnostics and remote turn-on and shut-off capabilities

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      Battery Voltage

                      24V

                      Battery Capacity

                      -

                      Battery Size Code

                      -

                      Battery Terminals

                      Connector

                      External Depth

                      116mm

                      Weight

                      7.26kg

                      Battery NEDA Code

                      -

                      Product Range

                      SDU Series

                      Battery Technology

                      -

                      External Diameter

                      -

                      External Height

                      292mm

                      External Width

                      142mm

                      Battery Type / Size

                      -

                      Battery IEC Code

                      -

                      Battery Compliance

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      UN Hazard Code:BAT