New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Batteries & Chargers
                                                                                                  3. Batteries - Rechargeable
                                                                                                  Print Page

                                                                                                  NH22NBP

                                                                                                  Rechargeable Battery, 8.4 V, Nickel Metal Hydride, 175 mAh, PP3, Snap Contact, 1

                                                                                                  Date/Lot Code

                                                                                                  ENERGIZER
                                                                                                  ENERGIZER NH22NBP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerENERGIZER
                                                                                                  Manufacturer Part NoNH22NBP
                                                                                                  Newark Part No.03C7536
                                                                                                  Product RangeNH Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  13 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$29.100
                                                                                                  10+$27.350
                                                                                                  25+$26.620
                                                                                                  50+$25.890
                                                                                                  100+$25.180
                                                                                                  250+$24.440
                                                                                                  500+$23.860
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $29.10
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ENERGIZER
                                                                                                  ManufacturerENERGIZER
                                                                                                  Manufacturer Part NoNH22NBP
                                                                                                  Newark Part No.03C7536
                                                                                                  Product RangeNH Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Battery Voltage8.4V
                                                                                                  Battery TechnologyNickel Metal Hydride
                                                                                                  Battery Capacity175mAh
                                                                                                  Battery Size CodePP3
                                                                                                  External Diameter-
                                                                                                  External Height48.5mm
                                                                                                  Battery TerminalsSnap Contact
                                                                                                  Pack Quantity1
                                                                                                  External Width26.5mm
                                                                                                  External Depth17.5mm
                                                                                                  Battery Type / SizePP3
                                                                                                  Weight42g
                                                                                                  Battery IEC Code-
                                                                                                  Battery NEDA Code7.2H5
                                                                                                  Battery Compliance-
                                                                                                  Product RangeNH Series
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  The NH22NBP is a 8.4V/175mAh Rechargeable Battery features a nickel metal hydride technology and snap contact terminals. The internal resistance of the cell varies with state of charge and the impedance of the charged cell varies with frequency.

                                                                                                  • Plastic jacket

                                                                                                  Applications

                                                                                                  Portable Devices

                                                                                                  Notes

                                                                                                  Operating at extreme temperatures, will significantly impact battery cycle life.

                                                                                                  Technical Specifications

                                                                                                  Battery Voltage

                                                                                                  8.4V

                                                                                                  Battery Capacity

                                                                                                  175mAh

                                                                                                  External Diameter

                                                                                                  -

                                                                                                  Battery Terminals

                                                                                                  Snap Contact

                                                                                                  External Width

                                                                                                  26.5mm

                                                                                                  Battery Type / Size

                                                                                                  PP3

                                                                                                  Battery IEC Code

                                                                                                  -

                                                                                                  Battery Compliance

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Battery Technology

                                                                                                  Nickel Metal Hydride

                                                                                                  Battery Size Code

                                                                                                  PP3

                                                                                                  External Height

                                                                                                  48.5mm

                                                                                                  Pack Quantity

                                                                                                  1

                                                                                                  External Depth

                                                                                                  17.5mm

                                                                                                  Weight

                                                                                                  42g

                                                                                                  Battery NEDA Code

                                                                                                  7.2H5

                                                                                                  Product Range

                                                                                                  NH Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.