Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part No02K6488
Newark Part No.14N3456
Technical Datasheet
Battery Voltage10.8V
Battery TechnologyLithium Ion
Battery Capacity5.4Ah
External Diameter-
Battery Size Code-
External Height19.05mm
Battery TerminalsPressure Contact
Pack Quantity1
External Width88.9mm
External Depth146.812mm
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
10.8V
Battery Capacity
5.4Ah
Battery Size Code
-
Battery Terminals
Pressure Contact
External Width
88.9mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Lithium Ion
External Diameter
-
External Height
19.05mm
Pack Quantity
1
External Depth
146.812mm
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT