Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoNTN5447A
Newark Part No.14N3892
Battery Voltage10V
Battery TechnologyNickel Cadmium
Battery Capacity1.2Ah
Battery Size Code-
External Diameter-
External Height35.306mm
Battery TerminalsPressure Contact
External Width67.056mm
Pack Quantity1
Battery Type / Size-
External Depth86.68mm
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCCadmium
Technical Specifications
Battery Voltage
10V
Battery Capacity
1.2Ah
External Diameter
-
Battery Terminals
Pressure Contact
Pack Quantity
1
External Depth
86.68mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Cadmium
Battery Technology
Nickel Cadmium
Battery Size Code
-
External Height
35.306mm
External Width
67.056mm
Battery Type / Size
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT