Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part No789788001
Newark Part No.55AC8258
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part No789788001
Newark Part No.55AC8258
Technical Datasheet
Battery Voltage15.6V
Battery TechnologyNickel Cadmium
Battery Capacity400mAh
Battery Size Code2/3AA
External Diameter-
External Height27.18mm
Battery TerminalsConnector
External Width29.21mm
Pack Quantity1
External Depth98.04mm
Battery Type / Size2/3AA
Weight5.2oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCCadmium
Technical Specifications
Battery Voltage
15.6V
Battery Capacity
400mAh
External Diameter
-
Battery Terminals
Connector
Pack Quantity
1
Battery Type / Size
2/3AA
Battery IEC Code
-
Battery Compliance
-
SVHC
Cadmium
Battery Technology
Nickel Cadmium
Battery Size Code
2/3AA
External Height
27.18mm
External Width
29.21mm
External Depth
98.04mm
Weight
5.2oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT