Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No55608602059
Newark Part No.25C2368
Product RangeV 80 H Series
Technical Datasheet
3,782 In Stock
Need more?
130 Delivery in 1-3 Business Days(US stock)
3652 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $13.430 |
5+ | $12.210 |
10+ | $11.930 |
25+ | $11.670 |
50+ | $11.110 |
100+ | $10.080 |
250+ | $9.090 |
Price for:Each
Minimum: 1
Multiple: 1
$13.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No55608602059
Newark Part No.25C2368
Product RangeV 80 H Series
Technical Datasheet
Battery Voltage2.4V
Battery TechnologyNickel Metal Hydride
Battery Capacity80mAh
External Diameter15.5mm
Battery Size CodeButton Cell
Battery TerminalsPCB Pins
External Height6mm
Pack Quantity1
External Width13.6mm
Battery Type / SizeButton Cell
External Depth-
Weight8g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeV 80 H Series
Product Overview
The 55608602059 is a 2.4V/80mAh Rechargeable Button-cell Battery, robust nickel metal hydride technology with PCB pin terminals. High performance button cells with superior overcharge stability and discharge current less than or equal to 2CA, based on the mass electrode technology.
- 140mA Maximum discharge current
- 35mA for 3-hour Fast charging
- 90% Charge retention at 20°C
- 1.3Ω Internal resistance
- -20 to 65°C Operating temperature range
Applications
Clock & Timing, Portable Devices
Technical Specifications
Battery Voltage
2.4V
Battery Capacity
80mAh
Battery Size Code
Button Cell
External Height
6mm
External Width
13.6mm
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (16-Jul-2019)
Battery Technology
Nickel Metal Hydride
External Diameter
15.5mm
Battery Terminals
PCB Pins
Pack Quantity
1
Battery Type / Size
Button Cell
Weight
8g
Battery NEDA Code
-
Product Range
V 80 H Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate