Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerPULSE
Manufacturer Part No555-19980
Newark Part No.55W7902
Connector Type A3.5mm Stereo Phone Plug
Connector to Connector3.5mm Stereo Phone Plug to XLR Plug
Connector Type BXLR Plug
Cable Length - Imperial7"
Cable Length - Metric177.8mm
Jacket ColorYellow
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
3. 5mm Plug To XLR Converter Audio convertor lead for connecting consumer audio equipment such as PC's & MP3 players to professional audio equipment such as mixers & multi-track recorders. Features a matching transformer & stereo/mono input switch at the XLR end.
- All metal connectors
- Rubber strain relief on XLR connector
- 7in(18cm) flexible low-memory cable
- Matching transformer
- Mono or mixed-stereo input
Technical Specifications
Connector Type A
3.5mm Stereo Phone Plug
Connector Type B
XLR Plug
Cable Length - Metric
177.8mm
Product Range
-
Connector to Connector
3.5mm Stereo Phone Plug to XLR Plug
Cable Length - Imperial
7"
Jacket Color
Yellow
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate