New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. Audio / Video Cable Assemblies
                                                                                                  Print Page

                                                                                                  CTLEVCMM-25

                                                                                                  Audio / Video Cable Assembly, EVC Plug, EVC Plug, 25 ft, 7.6 m, Gray

                                                                                                  Date/Lot Code

                                                                                                  L-COM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  L-COM CTLEVCMM-25
                                                                                                  ManufacturerL-COM
                                                                                                  Manufacturer Part NoCTLEVCMM-25
                                                                                                  Newark Part No.57J2916
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  30 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$693.540
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $693.54
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  L-COM
                                                                                                  ManufacturerL-COM
                                                                                                  Manufacturer Part NoCTLEVCMM-25
                                                                                                  Newark Part No.57J2916
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector Type AEVC Plug
                                                                                                  Connector to ConnectorEVC Plug to EVC Plug
                                                                                                  Connector Type BEVC Plug
                                                                                                  Cable Length - Imperial25ft
                                                                                                  Cable Length - Metric7.6m
                                                                                                  Jacket ColorGray
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The CTLEVCMM-25 is a 25ft male/male EVC Cable Assembly complies with the video electronics standards association (VESA) requirements for advanced high bandwidth, high resolution monitors. The P and D interface is capable of carrying both analogue and digital video signals. Fully molded back-shell produces a durable assembly. Optimum video signal quality is achieved by the use of six 75Ω coaxial cables to carry the video signal.

                                                                                                  • Analogue or digital video signal transmission between signal generating device and display device
                                                                                                  • Fully molded strain relief construction is highly durable
                                                                                                  • Gold-plated contact pins to minimize signal loss

                                                                                                  Applications

                                                                                                  Industrial, Consumer Electronics, Audio, Imaging, Video & Vision

                                                                                                  Technical Specifications

                                                                                                  Connector Type A

                                                                                                  EVC Plug

                                                                                                  Connector Type B

                                                                                                  EVC Plug

                                                                                                  Cable Length - Metric

                                                                                                  7.6m

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Connector to Connector

                                                                                                  EVC Plug to EVC Plug

                                                                                                  Cable Length - Imperial

                                                                                                  25ft

                                                                                                  Jacket Color

                                                                                                  Gray

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Alternatives for CTLEVCMM-25

                                                                                                  3 Products Found

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code