New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. Earth / Ground Leads
                                                                                                  Print Page

                                                                                                  CIH299430

                                                                                                  Ground Strap, Banana Plug to Free End, 98.4 ft, 30 m, Green

                                                                                                  CLIFF ELECTRONIC COMPONENTS
                                                                                                  CLIFF ELECTRONIC COMPONENTS CIH299430
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerCLIFF ELECTRONIC COMPONENTS
                                                                                                  Manufacturer Part NoCIH299430
                                                                                                  Newark Part No.78AC8579
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  31 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$142.800
                                                                                                  5+$138.490
                                                                                                  10+$135.420
                                                                                                  20+$130.660
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $142.80
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CLIFF ELECTRONIC COMPONENTS
                                                                                                  ManufacturerCLIFF ELECTRONIC COMPONENTS
                                                                                                  Manufacturer Part NoCIH299430
                                                                                                  Newark Part No.78AC8579
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector to ConnectorBanana Plug to Free End
                                                                                                  Connector Type ABanana Plug
                                                                                                  Test Connector Type A4mm Banana Plug, Shrouded
                                                                                                  Connector Type BFree End
                                                                                                  Cable Length - Imperial98.4ft
                                                                                                  Test Connector Type B4mm Banana Jack
                                                                                                  Lead Length - Imperial98.4ft
                                                                                                  Cable Length - Metric30m
                                                                                                  Lead Length - Metric30m
                                                                                                  Jacket ColorGreen
                                                                                                  Insulator ColourGreen
                                                                                                  Current Rating10A
                                                                                                  Voltage Rating1kV
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Connector to Connector

                                                                                                  Banana Plug to Free End

                                                                                                  Test Connector Type A

                                                                                                  4mm Banana Plug, Shrouded

                                                                                                  Cable Length - Imperial

                                                                                                  98.4ft

                                                                                                  Lead Length - Imperial

                                                                                                  98.4ft

                                                                                                  Lead Length - Metric

                                                                                                  30m

                                                                                                  Insulator Colour

                                                                                                  Green

                                                                                                  Voltage Rating

                                                                                                  1kV

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Connector Type A

                                                                                                  Banana Plug

                                                                                                  Connector Type B

                                                                                                  Free End

                                                                                                  Test Connector Type B

                                                                                                  4mm Banana Jack

                                                                                                  Cable Length - Metric

                                                                                                  30m

                                                                                                  Jacket Color

                                                                                                  Green

                                                                                                  Current Rating

                                                                                                  10A

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.