Print Page
127 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $963.010 |
| 2+ | $864.890 |
| 4+ | $779.700 |
| 7+ | $771.950 |
| 10+ | $593.810 |
| 20+ | $407.910 |
| 35+ | $330.460 |
| 50+ | $258.180 |
Price for:Each
Minimum: 1
Multiple: 1
$963.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part No891-001-9PA2-0B7-40J
Newark Part No.57AK6381
Product Range89 Series
Technical Datasheet
Connector to ConnectorNano Miniature Plug to Free End
No. of Positions9Positions
Cable Length - Imperial40"
Cable Length - Metric1m
Jacket ColorMulti-colored
Product Range89 Series
SVHCTo Be Advised
Product Overview
Series 89 Nanominiature dual row connector with insulated wire. It features gold alloy TwistPin contacts. Contacts are precision-crimped to insulated, stranded wire. These nanominiature connectors offer premium performance and reliability for demanding applications. Contact spacing is .025inch. 1amp current rating, DWV rating 250VAC. TwistPin contact system assures premium performance in demanding environments. The gold alloy contacts will stand up to years of exposure without corrosion. Typical applications include UAV's, satellites, missile systems and geophysical instruments.
- 890-001 plug Nanominiature connector
- Aluminum shell, electroless nickel plating
- #30AWG wire gauge
- Extruded PTFE insulation, silver coated copper NEMA HP3-ETX (MIL-W-16878/6) wire type
Technical Specifications
Connector to Connector
Nano Miniature Plug to Free End
Cable Length - Imperial
40"
Jacket Color
Multi-colored
SVHC
To Be Advised
No. of Positions
9Positions
Cable Length - Metric
1m
Product Range
89 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate