Product Information
Product Overview
CIN::APSE® stacking connector jumpers are short flex PCB assemblies that are used for coplanar and right angle board to board connections. The jumpers in combination with the CIN::APSE® stacking connectors and hardware provide a full board to board connect system. This system allows rigid-flex-rigid PCB designs to be segmented. By segmenting the designs, modifications and repairs can be done without replacing the entire assembly. The flex PCB jumpers can be used in flat and formed shapes up to 90°. A stacking connector should be attached at each end of the jumper. The open side of the stacking connectors are then mounted to rigid PCBs. The flex jumpers can be customized for length, pin out and be impedance controlled for the application.
- Flexible material allows same jumper to use in coplanar, right angle and 180° flips b/w rigid PCBs
- Flex PCB jumpers can be used in flat and formed shapes up to 90°
- Designed to mate directly to stacking connectors with all alignment holes and pads in position
- Allows for physical separation of rigid boards, reducing cost and easing rework
- 51 position
Technical Specifications
Board to Board Jumper to Board to Board Jumper
3"
1.27mm
-
51Positions
76.2mm
-
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate