New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. USB / Lightning Cables
                                                                                                  Print Page

                                                                                                  GC-U2O2P

                                                                                                  USB Cable, Type A Plug + Micro Type A Plug to Type A Receptacle + Micro Type A Receptacle

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STELLAR LABS COMPUTER PLUS GC-U2O2P
                                                                                                  STELLAR LABS COMPUTER PLUS GC-U2O2P
                                                                                                  STELLAR LABS COMPUTER PLUS GC-U2O2P
                                                                                                  ManufacturerSTELLAR LABS COMPUTER PLUS
                                                                                                  Manufacturer Part NoGC-U2O2P
                                                                                                  Newark Part No.53Y2053
                                                                                                  Your Part Number
                                                                                                  268 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$7.980$1.950
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.95
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerSTELLAR LABS COMPUTER PLUS
                                                                                                  Manufacturer Part NoGC-U2O2P
                                                                                                  Newark Part No.53Y2053
                                                                                                  Connector AUSB Type A Plug, Micro USB Type A Plug
                                                                                                  Connector to ConnectorType A Plug + Micro Type A Plug to Type A Receptacle + Micro Type A Receptacle
                                                                                                  Connector BUSB Type A Receptacle, Micro USB Type A Receptacle
                                                                                                  Cable Length - Metric76.2mm
                                                                                                  Cable Length - Imperial3"
                                                                                                  USB Standard-
                                                                                                  Jacket ColorWhite
                                                                                                  Electronic Marking-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  Perfect addition for your Pi Zero ! The Micro USB On-The-Go Adapter Hub converts your Micro USB OTG capable Tablet or Smartphone into a USB On-The-Go host, and enables you to connect a USB peripheral device such as a flash drive, or a USB mouse or keyboard, etc. - making it perfect for hectic schedules and people on the move who need to work while traveling.

                                                                                                  • Support for USB OTG (On-the-Go) capable devices
                                                                                                  • Aluminum-Mylar Foil with Braided Shielding
                                                                                                  • All-Black construction
                                                                                                  • Connector Plating: Nickel
                                                                                                  • Cable Jacket Type: PVC - Polyvinyl Chloride
                                                                                                  • Cable Shield Type
                                                                                                  • Aluminum-Mylar Foil with Braid
                                                                                                  • Connector(s)
                                                                                                  • Connector A: 1 - 90° Angled USB Micro-B (5 pin) Male
                                                                                                  • Connector B:
                                                                                                  • 1 - USB A (4 pin) Female
                                                                                                  • Physical Characteristics
                                                                                                  • Color: Black
                                                                                                  • Connector Style: 90° Angled to Straight
                                                                                                  • Wire Gauge: 28 AWG
                                                                                                  • Cable Length: 3 in [127 mm]
                                                                                                  • Product Length: 3 in [127 mm]
                                                                                                  • Product Width: 0.6 in [15 mm]
                                                                                                  • Product Height: 0.3 in [7 mm]
                                                                                                  • Product Weight: 0.2 oz [7 g]

                                                                                                  Technical Specifications

                                                                                                  Connector A

                                                                                                  USB Type A Plug, Micro USB Type A Plug

                                                                                                  Connector B

                                                                                                  USB Type A Receptacle, Micro USB Type A Receptacle

                                                                                                  Cable Length - Imperial

                                                                                                  3"

                                                                                                  Jacket Color

                                                                                                  White

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Connector to Connector

                                                                                                  Type A Plug + Micro Type A Plug to Type A Receptacle + Micro Type A Receptacle

                                                                                                  Cable Length - Metric

                                                                                                  76.2mm

                                                                                                  USB Standard

                                                                                                  -

                                                                                                  Electronic Marking

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate