Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No142-TB
Newark Part No.01F010
Also Known As7TBD012050R0004
Your Part Number
Technical Datasheet
2,155 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 5+ | $1.170 |
| 10+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No142-TB
Newark Part No.01F010
Also Known As7TBD012050R0004
Technical Datasheet
Thread Size3/4
MaterialSteel, Iron, Aluminium
Locknut Plating-
Thickness4.762mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 142-TB is a 3/4-inch cable Gland Locknut for use with rigid/intermediate metal conduit (IMC). Steel construction. The standard conduit and cable fittings are furnished with case hardened locknuts. The locknut bites into the box providing a positive ground and the fitting can be tightened from outside the box.
- Tightens without deformation
Applications
Maintenance & Repair
Technical Specifications
Thread Size
3/4
Locknut Plating
-
Product Range
-
Material
Steel, Iron, Aluminium
Thickness
4.762mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability