New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable Grommets
                                                                                                  Print Page

                                                                                                  BG-921

                                                                                                  Grommet, Round, Open, 7.138 mm, SBR (Styrene Butadiene Rubber), 9.525 mm, 3.962 mm

                                                                                                  MULTICOMP PRO
                                                                                                  MULTICOMP PRO BG-921
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoBG-921
                                                                                                  Newark Part No.31F2282
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  76 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$102.380
                                                                                                  5+$77.550
                                                                                                  10+$66.950
                                                                                                  25+$58.380
                                                                                                  50+$51.850
                                                                                                  100+$47.640
                                                                                                  Price for:Pack of 100
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $102.38
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoBG-921
                                                                                                  Newark Part No.31F2282
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Grommet TypeOpen
                                                                                                  Cable Diameter Min-
                                                                                                  Cable Diameter Max7.138mm
                                                                                                  Grommet MaterialSBR (Styrene Butadiene Rubber)
                                                                                                  Mounting Hole Dia9.525mm
                                                                                                  Panel Thickness Max3.962mm
                                                                                                  Grommet ColourBlack
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The BG-921 is a 0.625-inch black Open Grommet made of styrene butadiene rubber (SBR), with 3.962mm panel thickness. This grommet for use with cable.

                                                                                                  • 60 ±5 Durometer range
                                                                                                  • -23.33 to 82.2°C Continuous temperature range
                                                                                                  • Multicomp Pro products are rated 4.6 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Grommet Type

                                                                                                  Open

                                                                                                  Cable Diameter Max

                                                                                                  7.138mm

                                                                                                  Mounting Hole Dia

                                                                                                  9.525mm

                                                                                                  Grommet Colour

                                                                                                  Black

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Cable Diameter Min

                                                                                                  -

                                                                                                  Grommet Material

                                                                                                  SBR (Styrene Butadiene Rubber)

                                                                                                  Panel Thickness Max

                                                                                                  3.962mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.