Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL45123GF20
Newark Part No.83T3374
Product RangeinREACH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL45123GF20
Newark Part No.83T3374
Product RangeinREACH Series
Technical Datasheet
No. of Reels1
Reel Diameter314mm
Product RangeinREACH Series
SVHCTo Be Advised
Product Overview
The HBL45123GF20 is an industrial grade Cord Reel with ground fault module for use with cable and cord. This reel having portable outlet box with (1) ground fault protected gray duplex receptacle. Cable reel can help to eliminate unmanaged cords and cables that would otherwise cause trip hazards or an increased potential of electric shock.
- Non-metallic outlet box
- Plug-in power cord
- Steel construction with yellow powder coated finish
- 12AWG 3 Conductor cord
- Positive-latch mechanism
- Greater current carrying capacity
- Automatically maintains desired cord length
Applications
Industrial, Commercial
Technical Specifications
No. of Reels
1
Product Range
inREACH Series
Reel Diameter
314mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate