2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable Reel Holders
                                                                                                  Imprimer la page

                                                                                                  HBL45123GF20

                                                                                                  Cord Reel with Ground Fault Module, 45 Ft/13.7 m 12/3 SJEO Cord, 5-20R Duplex Receptacle, 20A/125V

                                                                                                  HUBBELL WIRING DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  HUBBELL WIRING DEVICES HBL45123GF20
                                                                                                  FabricantHUBBELL WIRING DEVICES
                                                                                                  Réf. FabricantHBL45123GF20
                                                                                                  Code Commande83T3374
                                                                                                  Gamme de produitinREACH Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)

                                                                                                  Informations produit

                                                                                                  HUBBELL WIRING DEVICES
                                                                                                  FabricantHUBBELL WIRING DEVICES
                                                                                                  Réf. FabricantHBL45123GF20
                                                                                                  Code Commande83T3374
                                                                                                  Gamme de produitinREACH Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  No. of Reels1
                                                                                                  Reel Diameter314mm
                                                                                                  Product RangeinREACH Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The HBL45123GF20 is an industrial grade Cord Reel with ground fault module for use with cable and cord. This reel having portable outlet box with (1) ground fault protected gray duplex receptacle. Cable reel can help to eliminate unmanaged cords and cables that would otherwise cause trip hazards or an increased potential of electric shock.

                                                                                                  • Non-metallic outlet box
                                                                                                  • Plug-in power cord
                                                                                                  • Steel construction with yellow powder coated finish
                                                                                                  • 12AWG 3 Conductor cord
                                                                                                  • Positive-latch mechanism
                                                                                                  • Greater current carrying capacity
                                                                                                  • Automatically maintains desired cord length

                                                                                                  Applications

                                                                                                  Industrial, Commercial

                                                                                                  Spécifications techniques

                                                                                                  No. of Reels

                                                                                                  1

                                                                                                  Product Range

                                                                                                  inREACH Series

                                                                                                  Reel Diameter

                                                                                                  314mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (2)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable