New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable Reel Holders
                                                                                                  Print Page

                                                                                                  HBL45123GF20

                                                                                                  Cord Reel with Ground Fault Module, 45 Ft/13.7 m 12/3 SJEO Cord, 5-20R Duplex Receptacle, 20A/125V

                                                                                                  HUBBELL WIRING DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HUBBELL WIRING DEVICES HBL45123GF20
                                                                                                  ManufacturerHUBBELL WIRING DEVICES
                                                                                                  Manufacturer Part NoHBL45123GF20
                                                                                                  Newark Part No.83T3374
                                                                                                  Product RangeinREACH Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  HUBBELL WIRING DEVICES
                                                                                                  ManufacturerHUBBELL WIRING DEVICES
                                                                                                  Manufacturer Part NoHBL45123GF20
                                                                                                  Newark Part No.83T3374
                                                                                                  Product RangeinREACH Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Reels1
                                                                                                  Reel Diameter314mm
                                                                                                  Product RangeinREACH Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The HBL45123GF20 is an industrial grade Cord Reel with ground fault module for use with cable and cord. This reel having portable outlet box with (1) ground fault protected gray duplex receptacle. Cable reel can help to eliminate unmanaged cords and cables that would otherwise cause trip hazards or an increased potential of electric shock.

                                                                                                  • Non-metallic outlet box
                                                                                                  • Plug-in power cord
                                                                                                  • Steel construction with yellow powder coated finish
                                                                                                  • 12AWG 3 Conductor cord
                                                                                                  • Positive-latch mechanism
                                                                                                  • Greater current carrying capacity
                                                                                                  • Automatically maintains desired cord length

                                                                                                  Applications

                                                                                                  Industrial, Commercial

                                                                                                  Technical Specifications

                                                                                                  No. of Reels

                                                                                                  1

                                                                                                  Product Range

                                                                                                  inREACH Series

                                                                                                  Reel Diameter

                                                                                                  314mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate