Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90176
Newark Part No.75Y4426
Product RangeHelaGuard Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
50+ | $99.340 |
100+ | $97.170 |
250+ | $92.820 |
Price for:Pack of 2
Minimum: 50
Multiple: 1
$4,967.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90176
Newark Part No.75Y4426
Product RangeHelaGuard Series
Technical Datasheet
Conduit ConfigurationTee
Trade Size1"
Conduit MaterialNylon 6.6 (Polyamide 6.6)
Conduit ColourBlack
External Length91mm
IP / NEMA RatingIP66
Product RangeHelaGuard Series
Product Overview
The 166-90176 from Hellermann Tyton is a T-connector, 1" diameter, black colour HelaGuard non-metallic IP66 fitting. T-connector is used to join three same diameter corrugated conduits together and redirect cables into multiple directions. It is constructed with a polyamide 6.6 (PA66) material. Designed for easy removal with a small screwdriver.
- IP66 fitting has one-piece construction
- Inspection lid facilitates cable pull through and eases installation
- Snap-on reduces installation time and cost by eliminating need to thread fittings onto conduits
- All-around "teeth" attach firmly to conduit and deliver a high extraction force
- Length is 91mm, bore diameter is 33mm
- Vibration and shock tested to EN61373 category 2
- UL 94 V2 flammability rating
- UL recognized
- Durable nylon material has high resistance to salts, oils, weak acids and solvents
Applications
Industrial
Contents
2 per pack.
Technical Specifications
Conduit Configuration
Tee
Conduit Material
Nylon 6.6 (Polyamide 6.6)
External Length
91mm
Product Range
HelaGuard Series
Trade Size
1"
Conduit Colour
Black
IP / NEMA Rating
IP66
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate