Need more?
| Quantity | Price |
|---|---|
| 1+ | $122.250 |
Product Information
Product Overview
500ft 5 colour Kynar® wire & dispenser box typically used where flexibility, strength and low weight are required. It is ideally suited in wire wrap, power supply, medical and aerospace applications. It is also commonly used for circuit board prototyping because of its lighter weight and smaller overall diameter. Kynar® insulation provides excellent mechanical properties over a large temperature range and is resistant to an extensive range of chemicals including most inorganic and organic acids, bases, alcohols, halogenated solvents and aliphatic & aromatic hydrocarbons.
- OHFC silver-plated copper conductor provides exceptional electrical conductivity and flexibility
- Meets or exceeds UL 1423 standards
- Kynar® wire is excellent choice when working in even the harshest environmental applications
- Included wire dispenser box makes organizing and storing wires a breeze
Contents
100ft 30AWG Kynar® Wire (one each of R30B-0100 blue, R30Y-0100 yellow, R30W-0100 white, R30BLK-0100 black, R30R-0100 red).
Technical Specifications
Kynar Wire & Dispenser Box, 5 Color Set
No SVHC (21-Jan-2025)
R30 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate