2. Cable, Wire & Cable Assemblies
                                                                                                3. Cable Management
                                                                                                4. Wire & Cable Kits
                                                                                                5. Wire & Cable Assortments
                                                                                                Imprimer la page

                                                                                                R30-5100

                                                                                                Wire and Dispenser Box, 5 Color Set, Black, Blue, Red, Yellow, White, 30 AWG, 30.4 m

                                                                                                JONARD TOOLS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                JONARD TOOLS R30-5100
                                                                                                JONARD TOOLS R30-5100
                                                                                                JONARD TOOLS R30-5100
                                                                                                JONARD TOOLS R30-5100
                                                                                                JONARD TOOLS R30-5100
                                                                                                FabricantJONARD TOOLS
                                                                                                Réf. FabricantR30-5100
                                                                                                Code Commande71AJ8679
                                                                                                Gamme de produitR30 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                10 En Stock

                                                                                                6 Vous pouvez réserver des unités dès maintenant

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+122,250 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                122,25 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                JONARD TOOLS
                                                                                                FabricantJONARD TOOLS
                                                                                                Réf. FabricantR30-5100
                                                                                                Code Commande71AJ8679
                                                                                                Gamme de produitR30 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Kit ContentsKynar Wire & Dispenser Box, 5 Color Set
                                                                                                Product RangeR30 Series
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Aperçu du produit

                                                                                                500ft 5 colour Kynar® wire & dispenser box typically used where flexibility, strength and low weight are required. It is ideally suited in wire wrap, power supply, medical and aerospace applications. It is also commonly used for circuit board prototyping because of its lighter weight and smaller overall diameter. Kynar® insulation provides excellent mechanical properties over a large temperature range and is resistant to an extensive range of chemicals including most inorganic and organic acids, bases, alcohols, halogenated solvents and aliphatic & aromatic hydrocarbons.

                                                                                                • OHFC silver-plated copper conductor provides exceptional electrical conductivity and flexibility
                                                                                                • Meets or exceeds UL 1423 standards
                                                                                                • Kynar® wire is excellent choice when working in even the harshest environmental applications
                                                                                                • Included wire dispenser box makes organizing and storing wires a breeze

                                                                                                Contenu

                                                                                                100ft 30AWG Kynar® Wire (one each of R30B-0100 blue, R30Y-0100 yellow, R30W-0100 white, R30BLK-0100 black, R30R-0100 red).

                                                                                                Spécifications techniques

                                                                                                Kit Contents

                                                                                                Kynar Wire & Dispenser Box, 5 Color Set

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Product Range

                                                                                                R30 Series
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
                                                                                                SVHC :No SVHC (21-Jan-2025)