Coaxial Cable:

920 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
06H1062

RoHS

Spool of 100
1+
$231.590
3+
$221.470
5+
$212.600
10+
$203.750
25+
$191.100
More Pricing...
Min: 1 / Mult: 1
RG58A
21AWG
-
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
-
02F4203

RoHS

Spool of 500
1+
$947.870
5+
$911.220
10+
$879.790
Min: 1 / Mult: 1
RG58A
20AWG
-
50ohm
500ft
152.4m
Black
PVC
Tinned Copper
19 x 33AWG
4.902mm
-
83F6761

RoHS

Spool of 100
1+
$1,791.440
5+
$1,722.140
10+
$1,662.760
Min: 1 / Mult: 1
RG405
24AWG
-
50ohm
100ft
30.5m
Black
PVC
SPCCS (Silver Plated Copper Coated Steel)
Solid
3.226mm
-
87K1869

RoHS

Spool of 1000
1+
$3,544.660
5+
$3,407.580
10+
$3,290.080
Min: 1 / Mult: 1
RG11
14AWG
-
75ohm
1000ft
305m
Black
PVC
Copper
Solid
10.287mm
-
02F4187

RoHS

Spool of 1000
1+
$1,381.750
5+
$1,328.300
10+
$1,282.500
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
1000ft
304.8m
Black
PVC
Steel
Solid
6.1mm
-
87K6238

RoHS

Spool of 1000
1+
$1,398.340
Min: 1 / Mult: 1
RG58A
20AWG
-
52ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.902mm
-
87K1714

RoHS

Spool of 500
1+
$3,528.440
5+
$3,391.980
10+
$3,275.010
Min: 1 / Mult: 1
RG179
30AWG
-
75ohm
500ft
152.4m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 38AWG
2.54mm
-
15B3155

RoHS

Spool of 2000
1+
$14,447.820
5+
$13,889.060
10+
$13,410.130
Min: 1 / Mult: 1
RG11
14AWG
-
75ohm
2000ft
609.6m
Black
PE
Copper
Solid
12.065mm
-
04F6727

RoHS

Spool of 1000
1+
$2,144.070
5+
$2,061.140
10+
$1,990.070
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
6.96mm
-
87K1173

RoHS

Spool of 500
1+
$834.410
5+
$802.150
10+
$774.480
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
4.039mm
-
87K1148

RoHS

Spool of 500
1+
$3,382.710
5+
$3,122.500
10+
$2,902.320
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
500ft
152.4m
Natural
LSPVC
Copper
Solid
5.817mm
-
03F2937

RoHS

Spool of 500
1+
$1,646.290
5+
$1,582.620
10+
$1,528.040
Min: 1 / Mult: 1
RG8X
16AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper
19 x 29AWG
6.15mm
-
43W6204
Spool of 1000
1+
$158.460
3+
$150.540
Min: 1 / Mult: 1
RG6
18AWG
0.82mm²
75ohm
1000ft
305m
White
PE
Copper Coated Steel
Solid
6.9mm
-
04F3142

RoHS

Spool of 1000
1+
$2,492.270
Min: 1 / Mult: 1
RG58
20AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 33AWG
4.95mm
-
19C5531

RoHS

Spool of 500
1+
$2,791.150
5+
$2,683.200
10+
$2,590.690
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper
7 x 19AWG
10.287mm
-
87K1562

RoHS

Spool of 500
1+
$2,825.510
5+
$2,608.160
10+
$2,424.250
Min: 1 / Mult: 1
RG8
13AWG
-
52ohm
500ft
152.4m
Black
PVC
Copper
7 x 21AWG
10.236mm
-
02F4118

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG58C
20AWG
-
50ohm
1000ft
304.8m
Black
PVC
Tinned Copper
19 x 33AWG
4.953mm
-
03F7177

RoHS

Spool of 500
1+
$8,638.100
5+
$8,304.030
10+
$8,017.690
Min: 1 / Mult: 1
RG142
19AWG
-
50ohm
500ft
152.4m
Brown
FEP
Copper Coated Steel
Solid
4.953mm
-
15B3181

RoHS

Spool of 500
1+
$2,765.490
5+
$2,658.530
10+
$2,566.860
Min: 1 / Mult: 1
RG62B
24AWG
-
93ohm
500ft
152.4m
Black
PVC
Copper Coated Steel
7 x 32AWG
6.147mm
-
19C5417

RoHS

Spool of 1000
1+
$13,565.360
5+
$12,521.870
10+
$11,638.920
Min: 1 / Mult: 1
RG223
19AWG
-
50ohm
1000ft
304.8m
Black
PVC
Steel
Solid
5.385mm
-
03F3938

RoHS

Spool of 500
1+
$2,860.460
5+
$2,749.840
10+
$2,655.020
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper
Solid
10.287mm
-
03F3939

RoHS

Spool of 1000
1+
$5,720.910
5+
$5,499.660
10+
$5,310.030
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
Solid
10.287mm
-
87K1142

RoHS

Spool of 100
1+
$2,181.160
5+
$2,096.820
10+
$2,024.510
Min: 1 / Mult: 1
RG402
19AWG
-
50ohm
100ft
30.48m
Black
PVC
SPCCS (Silver Plated Copper Coated Steel)
Solid
4.521mm
-
87K1502

RoHS

Spool of 1000
1+
$2,951.670
5+
$2,837.510
10+
$2,739.670
Min: 1 / Mult: 1
RG58
19AWG
-
50ohm
1000ft
304.8m
Black
PE
Copper
Solid
4.953mm
-
01J3968

RoHS

Spool of 500
1+
$1,013.660
5+
$974.460
10+
$940.870
Min: 1 / Mult: 1
RG179
28.5AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
2.54mm
-
301-325 of 920 items
of 37 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M