Coaxial Cable:

872 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
83F6765

RoHS

Spool of 1000
1+
$1,518.860
5+
$1,460.120
10+
$1,409.770
Min: 1 / Mult: 1
-
26AWG
-
75ohm
1000ft
304.8m
Gray
PVC
Silver Plated Copper
Solid
3.277mm
-
19C4539

RoHS

Spool of 500
1+
$600.430
5+
$577.220
10+
$557.310
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
500ft
152.4m
Natural
LSPVC
Copper
Solid
4.902mm
-
04F3145

RoHS

Spool of 1000
1+
$9,154.860
5+
$8,800.820
10+
$8,497.340
Min: 1 / Mult: 1
RG187A
30AWG
-
75ohm
1000ft
304.8m
White
PTFE
SPCCS (Silver Plated Copper Coated Steel)
7 x 38AWG
2.667mm
-
02F9848

RoHS

Spool of 1000
1+
$833.090
Min: 1 / Mult: 1
RG174
26AWG
0.14mm²
50ohm
1000ft
304.8m
Black
PVC
Tinned Copper
7 x 34AWG
2.59mm
-
15B1943

RoHS

Spool of 500
1+
$10,006.500
5+
$9,619.510
10+
$9,287.800
Min: 1 / Mult: 1
RG402
19AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper
Solid
4.52mm
-
87K1914

RoHS

Spool of 1000
1+
$2,622.090
5+
$2,520.670
10+
$2,433.760
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
7 x 30AWG
6.147mm
-
87K1144

RoHS

Spool of 1000
1+
$7,245.800
5+
$6,965.570
10+
$6,725.380
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
FEP
Copper
Solid
5.944mm
-
87K1475

RoHS

Spool of 1000
1+
$1,118.080
5+
$1,074.840
10+
$1,037.780
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
4.902mm
-
87K1760

RoHS

Spool of 1000
1+
$14,681.660
5+
$13,552.300
10+
$12,596.680
Min: 1 / Mult: 1
RG303
18AWG
-
50ohm
1000ft
305m
Brown
FEP
Copper Coated Steel
Solid
4.138mm
-
03F6802

RoHS

Spool of 1000
1+
$10,628.180
5+
$10,217.140
10+
$9,864.830
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Beige
FEP
Copper Coated Steel
Solid
6.934mm
-
15B3943

RoHS

Spool of 1000
1+
$2,967.770
5+
$2,852.990
10+
$2,754.610
Min: 1 / Mult: 1
-
20AWG
-
40ohm
1000ft
304.8m
Chrome
CPE
Tinned Copper
26 x 34AWG
5.969mm
-
84X8833

RoHS

Each
1+
$267.790
5+
$257.970
10+
$249.550
Min: 1 / Mult: 1
URM76
-
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
7 x 0.32mm
5mm
-
04F8662

RoHS

Spool of 1000
1+
$5,265.530
5+
$5,061.900
10+
$4,887.360
Min: 1 / Mult: 1
RG58A
20AWG
-
50ohm
1000ft
304.8m
Natural
LSPVC
Copper
19 x 32AWG
4.06mm
-
19C4477

RoHS

Spool of 1000
1+
$1,458.230
5+
$1,401.830
10+
$1,353.490
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
5.918mm
-
90B6985

RoHS

Spool of 1000
1+
$10,044.990
5+
$9,656.510
10+
$9,323.530
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
12.22mm
VideoFLEX Series
19C3018

RoHS

Spool of 1000
1+
$7,245.800
5+
$6,965.570
10+
$6,725.380
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
305m
Brown
FEP
Copper
Solid
5.9436mm
-
19C4475

RoHS

Spool of 1000
1+
$1,609.680
5+
$1,547.440
10+
$1,494.070
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
6.248mm
-
87K1859

RoHS

Spool of 500
1+
$1,132.280
5+
$1,088.500
10+
$1,050.970
Min: 1 / Mult: 1
RG174
26AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper
7 x 34AWG
2.57mm
-
83F6780

RoHS

Spool of 1000
1+
$42,379.840
5+
$40,740.850
10+
$39,335.990
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
35.204mm
VideoFLEX Series
27M3042

RoHS

Spool of 1000
1+
$1,289.230
Min: 1 / Mult: 1
RG58A
20AWG
0.48mm²
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 0.18mm
4.95mm
-
02F5781

RoHS

Spool of 500
1+
$2,268.350
5+
$2,180.620
10+
$2,105.420
Min: 1 / Mult: 1
RG178B
30AWG
-
50ohm
500ft
152.4m
White
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 38AWG
1.803mm
-
03F2624

RoHS

Spool of 100
1+
$244.660
5+
$235.190
10+
$227.090
Min: 2 / Mult: 2
-
30AWG
-
75ohm
100ft
30.5m
Black
PVC
Copper
7 x 38AWG
2.46mm
-
02F6099

RoHS

Spool of 1000
1+
$4,411.640
5+
$4,241.020
10+
$4,094.780
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
PE
Copper
Solid
7.747mm
-
15B1720

RoHS

Spool of 1000
1+
$577.160
5+
$554.840
10+
$535.710
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
305m
White
PVC
Steel
Solid
7.468mm
-
87K1833

RoHS

Spool of 500
1+
$5,571.220
5+
$5,355.760
10+
$5,171.080
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
500ft
152.4m
Black
FEP
Copper
7 x 30AWG
4.902mm
-
76-100 of 872 items
of 35 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M