RG58 Coaxial Cable:

42 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03F2136

RoHS

Spool of 100
1+
$455.100
5+
$437.510
10+
$422.430
Min: 1 / Mult: 1
RG58
22AWG
-
50ohm
100ft
30.48m
Black
PVC
Tinned Copper
7 x 30AWG
4.953mm
-
15B3157

RoHS

Spool of 1000
1+
$1,778.750
5+
$1,709.950
10+
$1,650.990
Min: 1 / Mult: 1
RG58
20AWG
-
51.5ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.902mm
-
03F2137

RoHS

Spool of 500
1+
$1,706.050
5+
$1,640.070
10+
$1,583.510
Min: 1 / Mult: 1
RG58
22AWG
-
50ohm
500ft
152.4m
Black
PVC
Tinned Copper
7 x 30AWG
4.953mm
-
03F2138

RoHS

Spool of 1000
1+
$3,185.860
5+
$2,940.800
10+
$2,733.430
Min: 1 / Mult: 1
RG58
22AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
7 x 30AWG
4.953mm
-
78AH2234

RoHS

Each
1+
$98.010
25+
$91.480
50+
$86.390
100+
$84.210
250+
$82.040
Min: 1 / Mult: 1
RG58
-
0.5mm²
50ohm
328.08ft
100m
Black
PE
Copper
7 x 0.3mm
5mm
-
95B5118

RoHS

Spool of 1000
1+
$2,954.440
5+
$2,840.180
10+
$2,742.240
Min: 1 / Mult: 1
RG58
17AWG
-
50ohm
1000ft
304.8m
Black
PE
Copper
Solid
4.953mm
-
95B5119

RoHS

Spool of 500
1+
$1,477.230
5+
$1,420.100
10+
$1,371.130
Min: 1 / Mult: 1
RG58
17AWG
-
50ohm
500ft
152.4m
Black
PE
Copper
Solid
4.953mm
-
29C4897

RoHS

Spool of 1000
1+
$3,034.110
5+
$2,800.720
10+
$2,603.220
Min: 1 / Mult: 1
RG58
17AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.953mm
-
15B3148

RoHS

Spool of 1000
1+
$5,763.930
5+
$5,541.020
10+
$5,349.950
Min: 1 / Mult: 1
RG58
20AWG
-
53.5ohm
1000ft
305m
Natural
FEP
Copper
Solid
4.039mm
-
87K7164

RoHS

Spool of 500
1+
$1,042.840
5+
$1,042.840
10+
$1,042.840
Min: 1 / Mult: 1
RG58
19AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper
Solid
4.953mm
-
86AK2946

RoHS

Spool of 1000
1+
$1,291.760
Min: 1 / Mult: 1
RG58
-
-
50ohm
1000ft
304.8m
White
PVC
Copper
Solid
4.95mm
195RW Series
86AK2945

RoHS

Spool of 1000
1+
$1,357.760
Min: 1 / Mult: 1
RG58
-
-
50ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.95mm
-
57AK3114

RoHS

1 Meter
1+
$0.127
10+
$0.102
100+
$0.081
500+
$0.069
1000+
$0.059
More Pricing...
Min: 1 / Mult: 1
RG58
20AWG
-
50ohm
-
-
Black
LSZH
Tinned Copper
19 x 0.18mm
4.95mm
ENVIROFLEX Series
04F3142

RoHS

Spool of 1000
1+
$2,492.270
Min: 1 / Mult: 1
RG58
20AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 33AWG
4.95mm
-
87K1502

RoHS

Spool of 1000
1+
$2,951.670
5+
$2,837.510
10+
$2,739.670
Min: 1 / Mult: 1
RG58
19AWG
-
50ohm
1000ft
304.8m
Black
PE
Copper
Solid
4.953mm
-
87K6234

RoHS

Spool of 1000
1+
$2,996.050
5+
$2,765.590
10+
$2,570.570
Min: 1 / Mult: 1
RG58
19AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.953mm
-
04F5186

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
RG58
20AWG
-
52ohm
500ft
152.4m
Black
PVC
Copper
Solid
4.9mm
-
15B3159

RoHS

Spool of 500
1+
$889.380
5+
$854.980
10+
$825.500
Min: 1 / Mult: 1
RG58
20AWG
-
51.5ohm
500ft
152.4m
Black
PVC
Copper
Solid
4.902mm
-
04F6116

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG58
20AWG
-
53.5ohm
1000ft
304.8m
Natural
FEP
Copper
Solid
4.04mm
-
64J4623

RoHS

Spool of 1000
1+
$801.960
5+
$723.260
7+
$663.310
10+
$618.330
15+
$580.860
Min: 1 / Mult: 1
RG58
20AWG
-
50ohm
1000ft
305m
Black
PVC
Copper
Solid
4.95mm
-
30H4863

RoHS

Spool of 500
1+
$1,188.150
5+
$1,142.190
10+
$1,102.800
Min: 1 / Mult: 1
RG58
20AWG
-
50ohm
500ft
152m
Black
PVC
Copper
Solid
4.902mm
-
28B8800

RoHS

Spool of 1000
1+
$1,713.720
Min: 1 / Mult: 1
RG58
20AWG
0.48mm²
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 0.183mm
4.95mm
-
87K1858

RoHS

Spool of 1000
1+
$1,563.640
5+
$1,503.160
10+
$1,451.330
Min: 1 / Mult: 1
RG58
20AWG
-
52ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.902mm
-
92F9565

RoHS

Spool of 500
1+
$762.360
Min: 1 / Mult: 1
RG58
20AWG
0.52mm²
53ohm
500ft
152.4m
Black
PVC
Copper
Solid
4.95mm
-
28B8802

RoHS

Spool of 100
1+
$293.880
3+
$281.030
5+
$269.790
10+
$258.560
25+
$242.490
More Pricing...
Min: 1 / Mult: 1
RG58
20AWG
0.52mm²
53ohm
100ft
30.5m
Black
PVC
Copper
Solid
4.95mm
-
1-25 of 42 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M