Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,807.980 |
Price for:Spool of 1000
Minimum: 5
Multiple: 1
$9,039.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9058C BK021
Newark Part No.28B8800
Technical Datasheet
Coaxial Cable TypeRG58
Wire Gauge20AWG
Conductor Area CSA0.48mm²
Impedance50ohm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand Size19 x 0.183mm
External Diameter4.95mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
RG58
Conductor Area CSA
0.48mm²
Reel Length (Imperial)
1000ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
4.95mm
SVHC
No SVHC (25-Jun-2025)
Wire Gauge
20AWG
Impedance
50ohm
Reel Length (Metric)
304.8m
Jacket Material
PVC
No. of Max Strands x Strand Size
19 x 0.183mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate