0.48mm² Coaxial Cable:

13 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27M3042

RoHS

Spool of 1000
1+
$1,360.130
Min: 1 / Mult: 1
RG58A
20AWG
0.48mm²
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 0.18mm
4.95mm
02F9830

RoHS

Spool of 500
1+
$1,103.270
Min: 1 / Mult: 1
RG58C
20AWG
0.48mm²
50ohm
500ft
152.4m
Black
PVC
Copper
19 x 0.183mm
4.95mm
89R6914

RoHS

Spool of 100
1+
$169.930
3+
$162.500
5+
$156.000
10+
$149.500
25+
$140.210
More Pricing...
Min: 1 / Mult: 1
RG58/U
20AWG
0.48mm²
50ohm
100ft
30m
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
28B8800

RoHS

Spool of 1000
1+
$1,807.980
Min: 5 / Mult: 1
RG58
20AWG
0.48mm²
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 0.183mm
4.95mm
03F3307

RoHS

Spool of 1000
1+
$1,807.980
Min: 1 / Mult: 1
RG58C
21AWG
0.48mm²
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 0.183mm
4.95mm
02F9828

RoHS

Spool of 500
1+
$826.930
Min: 1 / Mult: 1
RG58
20AWG
0.48mm²
50ohm
500ft
152.4m
Black
PVC
Copper
19 x 0.18mm
4.95mm
28B8797

RoHS

Spool of 500
1+
$842.730
Min: 1 / Mult: 1
RG58A
20AWG
0.48mm²
50ohm
500ft
152.4m
Black
PVC
Copper
19 x 0.18mm
4.95mm
06M4020

RoHS

Spool of 100
1+
$237.440
3+
$227.060
5+
$217.980
10+
$208.890
25+
$195.920
More Pricing...
Min: 1 / Mult: 1
RG58A
21AWG
0.48mm²
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
92F6965

RoHS

Spool of 1000
1+
$1,192.800
Min: 5 / Mult: 1
RG58
20AWG
0.48mm²
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 0.18mm
4.95mm
92F6963

RoHS

Spool of 1000
1+
$1,192.800
Min: 1 / Mult: 1
RG58A
21AWG
0.48mm²
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 0.18mm
4.95mm
28B8798

RoHS

Spool of 1000
1+
$1,360.130
Min: 5 / Mult: 1
RG58A
21AWG
0.48mm²
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 0.18mm
4.95mm
86K9100

RoHS

Spool of 100
1+
$499.890
10+
$494.840
Min: 1 / Mult: 1
RG58C
21AWG
0.48mm²
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
19 x 0.183mm
4.95mm
92F6964

RoHS

Spool of 500
1+
$826.930
Min: 10 / Mult: 1
RG58A
20AWG
0.48mm²
50ohm
500ft
152.4m
Black
PVC
Copper
19 x 0.18mm
4.95mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M