Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $841.250 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$841.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9058A BK022Copy
Newark Part No.02F9828
Technical Datasheet
Coaxial Cable TypeRG58
Conductor Area CSA0.48mm²
Conductor MaterialCopper
External Diameter4.95mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size19 x 0.18mm
Product Range-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Wire Gauge20AWG
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 9058A BK022 is a Coaxial Cable with tinned copper conductor and polyethylene insulation. The RG58A/U coaxial cable comes with a tinned copper braid shield (95% coverage) and a black PVC jacket. This cable meets the requirements of military specifications and regulatory agencies such as UL and CSA standards.
- 12.1lbs Maximum pull tension
- 1400Vrms Voltage rating
- 30.8pf/ft at 1kHz Nominal ground capacitance
- 66% Velocity of propagation
- 11.9Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 4.5Ω/1000ft at 20°C Nominal OA shield DC resistance (DCR)
- -20 to 60°C Temperature range
Applications
Signal Processing, Defence, Military & Aerospace
Technical Specifications
Coaxial Cable Type
RG58
Conductor Material
Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
152.4m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.48mm²
External Diameter
4.95mm
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 0.18mm
Reel Length (Imperial)
500ft
Wire Gauge
20AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
