RG316 Coaxial Cable:

11 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K1762

RoHS

Date/Lot Code

Spool of 100
1+
$795.710
5+
$795.710
10+
$795.710
Min: 1 / Mult: 1
RG316
26AWG
50ohm
100ft
30.48m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 34AWG
2.44mm
02F5771

RoHS

Date/Lot Code

Spool of 100
1+
$739.360
5+
$710.770
10+
$686.260
Min: 1 / Mult: 1
RG316
26AWG
50ohm
100ft
30.48m
White
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 34AWG
2.49mm
87K1718

RoHS

Spool of 1000
1+
$6,784.140
5+
$6,521.760
10+
$6,296.870
Min: 1 / Mult: 1
RG316
26AWG
50ohm
1000ft
304.8m
White
FEP
Copper
7 x 34AWG
2.49mm
50AC6209

RoHS

Spool of 100
1+
$953.250
10+
$891.610
25+
$863.150
50+
$834.690
100+
$796.750
Min: 1 / Mult: 1
RG316
25AWG
50ohm
328ft
100m
Brown
FEP
Silver Plated Copper
7 x 0.17mm
2.5mm
94B7722

RoHS

Spool of 1000
1+
$7,936.680
5+
$7,326.170
10+
$6,809.570
Min: 1 / Mult: 1
RG316
26AWG
50ohm
1000ft
304.8m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 34AWG
2.489mm
31Y0716

RoHS

Spool of 100
1+
$677.890
100+
$658.980
200+
$648.880
Min: 1 / Mult: 1
RG316
-
50ohm
328ft
100m
Black
LSZH
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
2.5mm
92F9572

RoHS

Date/Lot Code

Spool of 100
1+
$671.330
10+
$664.550
Min: 1 / Mult: 1
RG316
25AWG
50ohm
100ft
30.48m
Beige
FEP
Copper
7 x 25AWG
2.49mm
81AK4305

RoHS

Each
1+
$336.110
10+
$317.830
25+
$302.150
50+
$294.310
100+
$286.470
Min: 1 / Mult: 1
RG316
-
50ohm
328.08ft
100m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.17mm
2.50mm
03F7183

RoHS

Spool of 500
1+
$4,250.120
5+
$4,085.760
10+
$3,944.870
Min: 1 / Mult: 1
RG316
26AWG
50ohm
500ft
152.4m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 34AWG
2.438mm
02F5772

RoHS

Spool of 500
1+
$3,392.080
5+
$3,260.890
10+
$3,148.440
Min: 1 / Mult: 1
RG316
26AWG
50ohm
500ft
152.4m
White
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 34AWG
2.49mm
28B8828

RoHS

Spool of 500
1+
$2,445.190
Min: 1 / Mult: 1
RG316
25AWG
50ohm
500ft
152m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.17mm
1.52mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M