RG59U Coaxial Cable:

4 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41AH2693

RoHS

Spool of 500
1+
$3,323.660
5+
$3,204.970
10+
$3,103.220
Min: 1 / Mult: 1
RG59U
20AWG
-
75ohm
1640ft
500m
Purple
LSZH FRNC
Copper
Solid
5.92mm
74R4864

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG59U
20AWG
0.52mm²
75ohm
1000ft
304.8m
Black
PVC
Copper Coated Steel
-
6.8mm
41AH2692

RoHS

Spool of 500
1+
$3,323.660
5+
$3,204.970
10+
$3,103.220
Min: 1 / Mult: 1
RG59U
20AWG
-
75ohm
1640ft
500m
Purple
LSZH FRNC
Copper
Solid
5.92mm
89R6940

RoHS

Spool of 1000
1+
$1,063.310
5+
$995.590
10+
$927.860
Min: 1 / Mult: 1
RG59U
22AWG
0.35mm²
75ohm
1000ft
305m
Black
PVC
Tinned Copper
7 x 30AWG
6.1mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M