Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1,068.510 |
| 10+ | $995.830 |
Price for:Spool of 1000
Minimum: 5
Multiple: 5
$5,342.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoM4237 BK001Copy
Newark Part No.89R6940
Technical Datasheet
Coaxial Cable TypeRG59U
Conductor Area CSA0.35mm²
Conductor MaterialTinned Copper
External Diameter6.1mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 30AWG
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Wire Gauge22AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
RG59U
Conductor Material
Tinned Copper
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
305m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.35mm²
External Diameter
6.1mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Imperial)
1000ft
Wire Gauge
22AWG
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
