Coaxial Cable:

13 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
89AH1584

RoHS

Spool of 100
1+
$1,335.180
2+
$1,274.240
5+
$1,213.320
Min: 1 / Mult: 1
RG188, RG188A/U
-
-
50ohm
328ft
100m
White
PFA
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.6mm
RG Series
81Y2583

RoHS

Spool of 328
1+
$613.070
Min: 1 / Mult: 1
-
36AWG
0.014mm²
50ohm
328ft
100m
White
PFA
Tinned Copper
7 x 44AWG
0.53mm
-
81Y2584

RoHS

Spool of 328
1+
$673.190
Min: 1 / Mult: 1
-
38AWG
0.0088mm²
50ohm
328ft
100m
White
PFA
Tinned Copper
7 x 46AWG
0.46mm
-
81Y2581

RoHS

Spool of 328
1+
$1,705.710
Min: 1 / Mult: 1
-
32AWG
0.034mm²
50ohm
328ft
100m
White
PFA
Silver Plated Copper
7 x 40AWG
1.12mm
-
81Y2582

RoHS

Spool of 328
1+
$1,526.270
Min: 1 / Mult: 1
-
34AWG
0.022mm²
50ohm
328ft
100m
White
PFA
Silver Plated Copper
7 x 42AWG
0.99mm
-
81Y2586

RoHS

Spool of 328
1+
$673.190
Min: 1 / Mult: 1
-
42AWG
0.0035mm²
50ohm
328ft
100m
White
PFA
Silver Plated Copper
7 x 50AWG
0.3mm
-
81Y2590

RoHS

Spool of 328
1+
$5,487.670
Min: 1 / Mult: 1
-
50AWG
0.0005mm²
50ohm
328ft
100m
White
PFA
Silver Plated Copper Alloy
7 x 58AWG
0.15mm
-
81Y2589

RoHS

Spool of 328
1+
$2,055.640
Min: 1 / Mult: 1
-
48AWG
0.0008mm²
50ohm
328ft
100m
White
PFA
Silver Plated Copper
7 x 56AWG
0.18mm
-
81Y2585

RoHS

Spool of 328
1+
$673.190
Min: 1 / Mult: 1
-
40AWG
0.0055mm²
50ohm
328ft
100m
White
PFA
Tinned Copper
7 x 48AWG
0.36mm
-
81Y2587

RoHS

Spool of 328
1+
$1,054.400
Min: 1 / Mult: 1
-
44AWG
0.0022mm²
50ohm
328ft
100m
White
PFA
Silver Plated Copper
7 x 52AWG
0.25mm
-
81Y2588

RoHS

Spool of 328
1+
$1,851.230
Min: 1 / Mult: 1
-
46AWG
0.0014mm²
50ohm
328ft
100m
White
PFA
Silver Plated Copper
7 x 54AWG
0.2mm
-
89AH1599

RoHS

Spool of 25
1+
$556.640
10+
$520.700
25+
$504.100
50+
$487.520
100+
$465.390
Min: 1 / Mult: 1
K01152-07
-
-
50ohm
82ft
25m
White
PFA
Silver Plated Copper
Solid
1.25mm
K Series
89AH1585

RoHS

Spool of 100
1+
$1,631.630
5+
$1,583.240
10+
$1,534.840
25+
$1,429.990
50+
$1,349.350
Min: 1 / Mult: 1
RG196, RG196A/U
-
-
50ohm
328ft
100m
White
PFA
SPCCS (Silver Plated Copper Coated Steel)
Solid
1.83mm
RG Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M