Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,929.960 |
Price for:Spool of 328
Minimum: 1
Multiple: 1
$1,929.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9446 WH033Copy
Newark Part No.81Y2588
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA0.0014mm²
Conductor MaterialSilver Plated Copper
External Diameter0.2mm
Impedance50ohm
Jacket ColorWhite
Jacket MaterialPFA
No. of Max Strands x Strand Size7 x 54AWG
Product Range-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Wire Gauge46AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
-
Conductor Material
Silver Plated Copper
Impedance
50ohm
Jacket Material
PFA
Product Range
-
Reel Length (Metric)
100m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.0014mm²
External Diameter
0.2mm
Jacket Color
White
No. of Max Strands x Strand Size
7 x 54AWG
Reel Length (Imperial)
328ft
Wire Gauge
46AWG
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
