Coaxial Cable:

15 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58M9381

RoHS

Each
1+
$519.880
5+
$482.110
10+
$450.170
Min: 1 / Mult: 1
RG58C
-
-
50ohm
328ft
100m
Black
-
Copper
19 x 0.18mm
4.95mm
-
60R4559

RoHS

Spool of 100
1+
$290.760
5+
$280.120
10+
$270.970
Min: 1 / Mult: 1
RG58C/U
21AWG
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
-
27M3042

RoHS

Spool of 1000
1+
$1,289.230
Min: 1 / Mult: 1
RG58A
20AWG
0.48mm²
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 0.18mm
4.95mm
-
51AH5985

RoHS

1 Meter
1+
$3.060
5+
$2.950
10+
$2.850
Min: 1 / Mult: 1
RG58C/U
21AWG
-
50ohm
-
-
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
-
89R6914

RoHS

Spool of 100
1+
$161.080
3+
$154.030
5+
$147.870
10+
$141.710
25+
$132.920
More Pricing...
Min: 1 / Mult: 1
RG58/U
20AWG
0.48mm²
50ohm
100ft
30m
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
-
57AK3114

RoHS

1 Meter
1+
$0.130
10+
$0.105
100+
$0.084
500+
$0.070
1000+
$0.060
More Pricing...
Min: 1 / Mult: 1
RG58
20AWG
-
50ohm
-
-
Black
LSZH
Tinned Copper
19 x 0.18mm
4.95mm
ENVIROFLEX Series
06H1062

RoHS

Spool of 100
1+
$231.590
3+
$221.470
5+
$212.600
10+
$203.750
25+
$191.100
More Pricing...
Min: 1 / Mult: 1
RG58A
21AWG
-
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
-
04F6798

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG58C
20AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 0.18mm
4.01mm
-
02F9828

RoHS

Spool of 500
1+
$783.810
Min: 1 / Mult: 1
RG58
20AWG
0.48mm²
50ohm
500ft
152.4m
Black
PVC
Copper
19 x 0.18mm
4.95mm
-
28B8797

RoHS

Spool of 500
1+
$798.800
Min: 1 / Mult: 1
RG58A
20AWG
0.48mm²
50ohm
500ft
152.4m
Black
PVC
Copper
19 x 0.18mm
4.95mm
-
06M4020

RoHS

Spool of 100
1+
$225.050
3+
$215.220
5+
$206.600
10+
$198.000
25+
$185.690
More Pricing...
Min: 1 / Mult: 1
RG58A
21AWG
0.48mm²
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
-
92F6965

RoHS

Spool of 1000
1+
$1,130.630
Min: 1 / Mult: 1
RG58
20AWG
0.48mm²
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 0.18mm
4.95mm
-
92F6963

RoHS

Spool of 1000
1+
$1,130.630
Min: 1 / Mult: 1
RG58A
21AWG
0.48mm²
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 0.18mm
4.95mm
-
28B8798

RoHS

Spool of 1000
1+
$1,289.230
Min: 1 / Mult: 1
RG58A
21AWG
0.48mm²
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 0.18mm
4.95mm
-
92F6964

RoHS

Spool of 500
1+
$783.810
Min: 1 / Mult: 1
RG58A
20AWG
0.48mm²
50ohm
500ft
152.4m
Black
PVC
Copper
19 x 0.18mm
4.95mm
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M