Hook Up Wire:
6,877 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
No. of Conductors
Jacket Color
Wire Gauge
External Diameter - Metric
External Diameter - Imperial
No. of Max Strands x Strand Size
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ $244.410 5+ $234.960 10+ $226.850 | - | PVC | - | Blue, White | 18AWG | - | - | 16 x 30AWG | 100ft | - | - | 30.5m | 105°C | - | 1kV | Copper | 2.032mm | MIL-W-76C | - | ||||||
Spool of 100 | 1+ $96.720 5+ $85.780 10+ $75.270 25+ $64.330 50+ $59.950 | - | PVC | - | Red | 22AWG | - | - | 7 x 30AWG | 100ft | - | - | 30.5m | 80°C | 0.35mm² | 1kV | Tinned Copper | 1.58mm | MIL-W-76 B Type MW | - | ||||||
Spool of 500 | 1+ $1,858.770 5+ $1,786.880 10+ $1,725.250 | - | Rubber | - | Black | 18AWG | - | - | 65 x 36AWG | 500ft | - | - | 152.4m | 90°C | - | 5kV | Tinned Copper | 3.658mm | - | - | ||||||
Spool of 1000 | 1+ $383.070 3+ $370.550 5+ $358.040 | - | PVC | - | Black | 20AWG | - | - | 10 x 30AWG | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $229.080 3+ $221.600 5+ $214.110 | - | PTFE | - | White | 22AWG | - | - | 19 x 34AWG | 100ft | - | - | 30.5m | 200°C | 0.38mm² | 600V | Silver Plated Copper | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 100 | 1+ $199.580 3+ $183.830 5+ $176.330 10+ $165.070 25+ $153.070 More Pricing... | - | PVC | - | White | 18AWG | - | - | 16 x 30AWG | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 600V | Tinned Copper | 2.819mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Each | 1+ $27.730 | - | PVDF | - | Blue | 30AWG | - | - | - | 100ft | - | - | 30.48m | 105°C | - | - | Silver Plated Copper | 0.5mm | - | R30 Series | ||||||
Spool of 100 | 1+ $311.280 5+ $299.240 10+ $288.930 | - | PTFE | - | Red | 20AWG | - | - | 19 x 32AWG | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.422mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $386.800 3+ $374.150 5+ $361.520 | - | PVC | - | Black | 12AWG | - | - | 65 x 30AWG | 100ft | - | - | 30.5m | 105°C | 3.29mm² | 600V | Tinned Copper | 3.988mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | ||||||
Spool of 100 | 1+ $166.070 3+ $158.810 5+ $152.460 10+ $146.110 25+ $137.030 More Pricing... | - | Unjacketed | - | - | 20AWG | - | - | Solid | 100ft | - | - | 30.5m | 200°C | 0.51mm² | - | Tinned Copper | 0.813mm | - | - | ||||||
Spool of 100 | 1+ $156.130 3+ $151.030 5+ $145.930 | - | PTFE | - | Black | 28AWG | - | - | 7 x 36AWG | 100ft | - | - | 30.5m | 200°C | 0.072mm² | 600V | Tinned Copper | 0.914mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 100 | 1+ $606.880 5+ $583.410 10+ $563.300 | - | PVC | - | Green, Yellow | 14AWG | - | - | 41 x 30AWG | 100ft | - | - | 30.5m | 105°C | - | 600V | Tinned Copper | 3.505mm | CSA AWM I A/B, CSA TEW, UL 1015 | - | ||||||
Spool of 100 | 1+ $199.580 3+ $183.830 5+ $176.330 10+ $165.070 25+ $153.070 More Pricing... | - | PVC | - | Green, Yellow | 18AWG | - | - | 16 x 30AWG | 100ft | - | - | 30.5m | 105°C | 0.81mm² | 600V | Tinned Copper | 2.819mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Spool of 100 | 1+ $66.000 3+ $63.850 5+ $61.690 | - | PVC | - | Green | 22AWG | - | - | 7 x 30AWG | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $583.320 | - | PTFE | - | Black | 16AWG | - | - | 19 x 29AWG | 100ft | - | - | 30.5m | 200°C | 1.23mm² | 600V | Silver Plated Copper | 2.032mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 1000 | 1+ $390.390 10+ $386.440 | - | PVC | - | Black | 22AWG | - | - | 7 x 30AWG | 1000ft | - | - | 305m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Each | 1+ $171.390 10+ $155.030 50+ $145.200 100+ $134.570 | - | PVC | - | Black | 16AWG | - | - | - | 328ft | - | - | 100m | 70°C | 1.5mm² | 600V | Tinned Copper | 3.1mm | - | MULTI-STANDARD SC 2.1 Series | ||||||
Each | 1+ $27.730 | - | PVDF | - | Black | 30AWG | - | - | - | 100ft | - | - | 30.48m | 105°C | - | - | Silver Plated Copper | 0.5mm | - | R30 Series | ||||||
Spool of 100 | 1+ $466.150 3+ $450.920 5+ $435.700 | - | PTFE | - | White | 18AWG | - | - | 19 x 30AWG | 100ft | - | - | 30.5m | 200°C | 0.96mm² | 600V | Silver Plated Copper | 1.753mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 100 | 1+ $174.380 3+ $160.620 5+ $154.060 10+ $144.230 25+ $133.740 More Pricing... | - | PVC | - | Black | 18AWG | - | - | 16 x 30AWG | 100ft | - | - | 30.5m | 80°C | 0.81mm² | 1kV | Tinned Copper | 2.01mm | MIL-W-76 B Type MW | - | ||||||
Spool of 1000 | 1+ $399.630 10+ $395.600 | - | PVC | - | Black | 22AWG | - | - | 7 x 30AWG | 1000ft | - | - | 305m | 105°C | 0.357mm² | 600V | Copper | 1.27mm | MIL-DTL-16878/1 (Type B) | - | ||||||
Spool of 100 | 1+ $450.070 5+ $432.670 10+ $417.740 | - | PTFE | - | Red | 18AWG | - | - | 19 x 30AWG | 100ft | - | - | 30.5m | 200°C | - | 300V | Copper | 1.956mm | MIL-W-16878/5, UL 1180 | - | ||||||
Each | 1+ $320.680 5+ $296.570 10+ $278.490 25+ $260.410 50+ $236.290 | - | Silicone Rubber | - | Transparent | 8AWG | - | - | 2556 x 0.07mm | 32ft | - | - | 10m | 90°C | 10mm² | 1.5kV | Copper | 9mm | - | SiliStrom Series | ||||||
Spool of 100 | 1+ $187.110 5+ $179.870 10+ $173.670 | - | TFE | - | White | 24AWG | - | - | 7 x 32AWG | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.118mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 500 | 1+ $169.260 3+ $161.870 5+ $155.390 10+ $148.910 25+ $139.670 More Pricing... | - | PVC | - | Black | 18AWG | - | - | 16 x 30AWG | 500ft | - | - | 152.4m | 105°C | 0.81mm² | 600V | Copper | 2.718mm | - | - | ||||||