Hook Up Wire :
7 259 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Cable & Wire Type
Jacket Material
No. of Conductors
Jacket Color
Wire Gauge
External Diameter - Metric
External Diameter - Imperial
No. of Max Strands x Strand Size
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 27,730 $ | - | PVDF | - | Black | 30AWG | - | - | - | 100ft | - | - | 30.48m | 105°C | - | - | Silver Plated Copper | 0.5mm | - | R30 Series | ||||||
Spool of 100 | 1+ 102,490 $ 5+ 91,330 $ 10+ 84,560 $ 25+ 80,960 $ 50+ 74,610 $ | - | PVC | - | Red | 24AWG | - | - | 7 x 32AWG | 100ft | - | - | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ 381,180 $ 5+ 349,420 $ 10+ 335,440 $ | - | PVC | - | Black | 8AWG | - | - | 19 x 0.75mm | 100ft | - | - | 30m | 105°C | 8.38mm² | 600V | Copper | 6.15mm | UL AWM 1028, 1231 VW-1, UL MTW, TW, CSA AWM I A/B FT1 & TEW-105 | - | ||||||
Spool of 100 | 1+ 259,890 $ 5+ 249,840 $ 10+ 241,220 $ | - | PTFE | - | Purple | 22AWG | - | - | 19 x 34AWG | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.219mm | UL 1213 | - | ||||||
Spool of 100 | 1+ 187,110 $ 5+ 179,870 $ 10+ 173,670 $ | - | TFE | - | White | 24AWG | - | - | 7 x 32AWG | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.118mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ 314,320 $ 5+ 284,560 $ 10+ 268,480 $ 25+ 252,690 $ | - | PVC | - | Black | 14AWG | - | - | 41 x 30AWG | 100ft | - | - | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Spool of 1000 | 1+ 571,340 $ 5+ 494,260 $ 20+ 492,880 $ | - | Unjacketed | - | - | 24AWG | - | - | Solid | 1000ft | - | - | 305m | 200°C | 0.22mm² | - | Tinned Copper | 0.533mm | - | - | ||||||
Spool of 100 | 1+ 714,800 $ 2+ 679,580 $ 5+ 635,220 $ | - | PTFE | - | White | 16AWG | - | - | 19 x 29AWG | 100ft | - | - | 30.5m | 200°C | 1.23mm² | 600V | Silver Plated Copper | 2.03mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 1000 | 1+ 645,840 $ 5+ 584,760 $ 10+ 571,290 $ | - | PVC | - | Black | 20AWG | - | - | 10 x 30AWG | 1000ft | - | - | 305m | 105°C | 0.51mm² | 600V | Copper | 2.54mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Spool of 100 | 1+ 418,570 $ 5+ 372,300 $ 10+ 353,700 $ | - | PTFE | - | Black | 20AWG | - | - | 19 x 32AWG | 100ft | - | - | 30.5m | 200°C | 0.62mm² | 600V | Silver Plated Copper | 1.473mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Each | 1+ 30,510 $ | - | PVDF | - | White | 28AWG | - | - | - | 100ft | - | - | 30.5m | 105°C | - | - | Copper | 0.6mm | - | R28 Series | ||||||
Spool of 1000 | 1+ 569,010 $ 5+ 521,600 $ 10+ 500,740 $ | - | PVC | - | Green | 20AWG | - | - | 10 x 30AWG | 1000ft | - | - | 305m | 105°C | 0.51mm² | 300V | Tinned Copper | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Each | 1+ 55,590 $ | - | Silicone Rubber | - | Red | 18AWG | - | - | 192 x 41AWG | 50ft | - | - | 15.2m | 150°C | - | 10kV | Copper | 3.6mm | IEC 61010-31 | - | ||||||
Spool of 100 | 1+ 187,110 $ 5+ 179,870 $ 10+ 173,670 $ | - | TFE | - | Red | 24AWG | - | - | 7 x 32AWG | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.118mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ 58,590 $ 5+ 52,250 $ 10+ 49,700 $ 25+ 46,490 $ 50+ 44,180 $ Plus de tarifs | - | PVC | - | White | 18AWG | - | - | 16 x 30AWG | 100ft | - | - | 30.5m | 105°C | 0.81mm² | 600V | Copper | 2.718mm | - | - | ||||||
86K7241 | Spool of 100 | 1+ 115,220 $ 5+ 102,660 $ 10+ 95,860 $ 25+ 91,790 $ 50+ 84,590 $ | - | PVC | - | Red | 22AWG | - | - | 7 x 30AWG | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Spool of 1000 | 1+ 805,340 $ | - | PVC | - | Black | 22AWG | - | - | 7 x 30AWG | 1000ft | - | - | 305m | 105°C | - | 300V | Copper | 1.575mm | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 100 | 1+ 115,220 $ 5+ 102,660 $ 10+ 95,860 $ 25+ 91,790 $ 50+ 84,590 $ | - | PVC | - | Black | 22AWG | - | - | 7 x 30AWG | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.651mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ 294,560 $ 5+ 262,120 $ 10+ 251,930 $ | - | PTFE | - | Black | 22AWG | - | - | 19 x 34AWG | 100ft | - | - | 30.5m | 200°C | 0.38mm² | 600V | Silver Plated Copper | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 100 | 1+ 245,440 $ 5+ 218,460 $ 10+ 207,630 $ 25+ 203,470 $ | - | PTFE | - | Black | 24AWG | - | - | 7 x 32AWG | 100ft | - | - | 30.5m | 200°C | 0.242mm² | 600V | Silver Plated Copper | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Each | 1+ 27,730 $ | - | PVDF | - | Blue | 30AWG | - | - | - | 100ft | - | - | 30.48m | 105°C | - | - | Silver Plated Copper | 0.5mm | - | R30 Series | ||||||
Spool of 1000 | 1+ 448,080 $ 5+ 409,790 $ 10+ 389,150 $ | - | PVC | - | White | 22AWG | - | - | 7 x 30AWG | 1000ft | - | - | 305m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ 225,980 $ 5+ 217,250 $ 10+ 209,760 $ | - | PTFE | - | Blue | 22AWG | - | - | 7 x 30AWG | 100ft | - | - | 30.5m | 200°C | - | 600V | Copper | 1.245mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ 212,200 $ 5+ 193,340 $ 10+ 181,260 $ 25+ 170,600 $ | - | PVC | - | Black | 16AWG | - | - | 26 x 30AWG | 100ft | - | - | 30.5m | 105°C | 1.32mm² | 300V | Tinned Copper | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ 594,130 $ 5+ 528,150 $ 10+ 501,630 $ | - | PTFE | - | White | 18AWG | - | - | 19 x 30AWG | 100ft | - | - | 30.5m | 200°C | 0.96mm² | 600V | Silver Plated Copper | 1.753mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||