Chassis Mount Transformers :

1 743 produit(s) trouvé(s)
Trouvez une vaste gamme de Chassis Mount Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Chassis Mount Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Hammond, Square D By Schneider Electric, Hammond Power Solutions, Triad Magnetics & Block.

Tous les filtres

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Output Voltage
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Output Current
Power Rating
Frequency Max
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
83F8577

RoHS

Each
1+28,690 $
5+27,170 $
10+25,660 $
25+24,530 $
50+23,710 $
Plus de tarifs
-
Low Voltage, Dual Bobbin
115V, 230V
12V, 24V
-
25VA
-
50Hz / 60Hz
Dual Primary, Dual Secondary
1A
Solder, Quick Connect
4kV
185 Series
36C8048

RoHS

Each
1+37,060 $
5+35,990 $
10+34,900 $
25+33,760 $
50+32,540 $
Plus de tarifs
-
Class 2 Energy Limiting
120V
24V
-
40VA
-
60Hz
Single Primary, Single Secondary
1.67A
Wire Leaded
-
BP Series
79K0012

RoHS

Date/Lot Code

Each
1+19,780 $
5+19,330 $
10+18,890 $
25+18,520 $
50+18,160 $
Plus de tarifs
-
Split Bobbin
2 x 115V
2 x 12V
-
5VA
-
50Hz / 60Hz
Dual Primary, Dual Secondary
420mA
Wire Leaded
3.5kV
VPL Series
51R4200

RoHS

Each
1+24,910 $
5+23,730 $
10+22,530 $
25+20,250 $
50+19,560 $
Plus de tarifs
-
Open-Style Dual Bobbin
115V
24V
-
24VA
-
60Hz
Single Primary, Single Secondary
1A
Wire Leaded
2kV
166 Series
03F1011

RoHS

Each
1+20,900 $
5+20,430 $
10+19,950 $
25+19,570 $
50+19,190 $
Plus de tarifs
-
Isolating
115V
24V
-
9.6VA
-
50Hz / 60Hz
Single Primary, Single Secondary
400mA
Wire Leaded
1.5kV
F Series
94F1956

RoHS

Date/Lot Code

Each
1+45,560 $
5+44,530 $
10+43,500 $
25+42,690 $
50+41,860 $
Plus de tarifs
-
Split Bobbin
115V
24V
-
100VA
-
50Hz / 60Hz
Single Primary, Single Secondary
4A
Solder Lug
2.5kV
F Series
66F7352

RoHS

Each
1+116,020 $
5+109,770 $
10+103,500 $
25+96,540 $
50+94,380 $
Plus de tarifs
-
High Voltage
115V
380V, 6.3V
-
43VA
-
60Hz
Single Primary, Dual Secondary
71mA
Wire Leaded
2kV
200 Series
96F5529

RoHS

Each
1+43,990 $
5+41,690 $
10+39,380 $
25+37,470 $
50+36,420 $
Plus de tarifs
-
Open-Style Dual Bobbin
115V
24V
-
48VA
-
60Hz
Single Primary, Single Secondary
2A
Wire Leaded
2kV
166 Series
96F5558

RoHS

Each
1+22,450 $
5+21,060 $
10+19,670 $
25+18,820 $
50+18,210 $
Plus de tarifs
-
Open-Style Dual Bobbin
115V
12.6V
-
12.6VA
-
60Hz
Single Primary, Single Secondary
1A
Wire Leaded
2kV
166 Series
38C2060

RoHS

Each
1+26,600 $
-
-
120V
16.5V
-
45VA
-
60Hz
-
430mA
Screw
-
-
24B4293

RoHS

Each
1+28,950 $
5+27,450 $
10+25,940 $
25+24,910 $
50+24,160 $
Plus de tarifs
-
Class 2 Energy Limiting
120V
24V
-
40VA
-
60Hz
Single Primary, Single Secondary
1.67A
Wire Leaded
-
BA-C-D-E Series
99K5618

RoHS

Each
1+1 062,990 $
5+1 041,730 $
10+1 020,470 $
25+999,210 $
50+977,960 $
-
Encapsulated Industrial Control
230V, 400V, 460V
115V, 230V
-
1.5kVA
-
50Hz / 60Hz
-
-
Screw
-
ICE International Series
18M9252

RoHS

Date/Lot Code

Each
1+38,990 $
5+37,560 $
10+36,130 $
25+35,860 $
50+35,510 $
Plus de tarifs
-
Safety Isolating
2 x 115V
115V
-
50VA
-
50Hz / 60Hz
Dual Primary, Single Secondary
435mA
Wire Leaded
1.5kV
N Series
17B2983

RoHS

Each
1+317,260 $
5+312,560 $
10+307,980 $
25+289,510 $
-
Open-Style Industrial Control
220V, 230V, 240V, 440V, 460V , 480V
110V, 115V, 120V
-
100VA
-
50Hz / 60Hz
-
-
Screw Clamp
-
-
02F478

RoHS

Date/Lot Code

Each
1+19,030 $
5+18,500 $
10+17,970 $
25+17,440 $
50+17,100 $
Plus de tarifs
-
Isolating
115V
14V
-
3.5VA
-
50Hz / 60Hz
Single Primary, Single Secondary
250mA
Wire Leaded
1.5kV
F Series
99B2615
Each
1+23,670 $
5+22,290 $
10+20,660 $
25+19,110 $
50+17,430 $
Plus de tarifs
-
-
120V
24V
-
40VA
-
60Hz
-
-
Screw
-
MGT Series
16M3823

RoHS

Each
1+62,480 $
5+54,600 $
10+53,460 $
25+52,390 $
50+51,320 $
Plus de tarifs
-
Isolating
117V
24V
-
-
-
50Hz / 60Hz
Single Primary, Single Secondary
700mA
Wire Leaded
1.5kV
-
24B4311

RoHS

Each
1+27,730 $
5+26,800 $
10+25,850 $
25+25,190 $
50+23,170 $
Plus de tarifs
-
Class 2 Energy Limiting
120V
12V
-
20VA
-
60Hz
Single Primary, Single Secondary
1.67A
-
-
BP Series
50H6507

RoHS

Each
1+22,810 $
5+20,820 $
10+18,820 $
25+17,720 $
50+17,030 $
Plus de tarifs
-
Open-Style Split Bobbin
115V, 230V
24V
-
12VA
-
50Hz / 60Hz
Dual Primary, Single Secondary
500mA
Solder, Quick Connect
2kV
186-187 Series
28M9296

RoHS

Date/Lot Code

Each
1+29,770 $
5+29,110 $
10+28,430 $
25+27,880 $
50+27,340 $
Plus de tarifs
-
Class 2 Energy Limiting
120V
24V
-
40VA
-
50Hz / 60Hz
Single Primary, Single Secondary
1.67A
Wire Leaded
-
TCT Series
76K4987

RoHS

Date/Lot Code

Each
1+19,350 $
5+18,910 $
10+18,480 $
25+18,130 $
50+17,780 $
Plus de tarifs
-
Split Bobbin
115V, 230V
24V
-
12VA
-
50Hz / 60Hz
Dual Primary, Single Secondary
500mA
Solder Lug
2.5kV
FD Series
83K4294

RoHS

Each
1+71,900 $
5+67,970 $
10+64,040 $
25+61,060 $
50+59,020 $
Plus de tarifs
-
Low Voltage, Dual Bobbin
115V, 230V
18V, 36V
-
175VA
-
50Hz / 60Hz
Dual Primary, Dual Secondary
4.8A
Solder, Quick Connect
4kV
185 Series
17B2935

RoHS

Date/Lot Code

Each
1+439,820 $
5+433,280 $
10+426,940 $
25+401,330 $
-
Open-Style Industrial Control
240V, 480V
120V
-
150VA
-
50Hz / 60Hz
-
-
Screw Clamp
-
-
92F1329

RoHS

Each
1+49,040 $
5+46,520 $
10+43,990 $
25+39,110 $
50+37,880 $
Plus de tarifs
-
Open-Style Dual Bobbin
115V
18V
-
54VA
-
60Hz
Single Primary, Single Secondary
3A
Wire Leaded
2kV
166 Series
88K2920

RoHS

Each
1+822,600 $
5+806,140 $
10+789,700 $
25+773,240 $
50+756,800 $
-
Encapsulated Industrial Control
230V, 400V, 460V
2 x 110V, 2 x 115V, 2 x 120V
-
1.5kVA
-
50Hz / 60Hz
-
-
Screw
-
ICE International Series
1-25 sur 1743 articles
sur 70 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS