Chassis Mount Transformers :

1 743 produit(s) trouvé(s)

Tous les filtres

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Output Voltage
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Output Current
Power Rating
Frequency Max
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
78K8609

RoHS

Date/Lot Code

Each
1+33,500 $
5+32,580 $
10+31,660 $
25+30,900 $
50+30,290 $
Plus de tarifs
-
Safety Isolating
115V
115V
-
15VA
-
50Hz / 60Hz
Single Primary, Single Secondary
130mA
Wire Leaded
1.5kV
N Series
96F5547

RoHS

Each
1+281,410 $
5+268,440 $
10+255,460 $
25+246,080 $
50+239,680 $
-
Isolating
115V
115V
-
500VA
-
50Hz / 60Hz
Single Primary, Single Secondary
-
Grounded Plug, Receptacle
2kV
171 Series
23M7702

RoHS

Each
1+233,370 $
5+230,850 $
10+228,310 $
50+225,810 $
-
Open Style Control and Safety Isolating
208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V
2 x 115V
-
250VA
-
50Hz / 60Hz
-
-
Spring Terminal
-
USTE Series
46K2181

RoHS

Each
1+416,990 $
5+406,120 $
10+397,510 $
25+387,570 $
50+379,540 $
-
Encapsulated Industrial Control
220 X 440, 230 X 460, 240 X 480
110V, 115V, 120V
-
100VA
-
50Hz / 60Hz
-
-
Screw
-
-
79K0021

RoHS

Date/Lot Code

Each
1+49,140 $
5+46,910 $
10+46,030 $
25+45,150 $
50+44,250 $
Plus de tarifs
-
Dual Bobbin
115V, 230V
2 x 12V
-
80VA
-
50Hz / 60Hz
Dual Primary, Dual Secondary
6.6A
Solder, Quick Connect
4kV
VPS Series
38C2424
Each
1+22,700 $
5+21,360 $
10+19,810 $
25+18,320 $
50+16,710 $
Plus de tarifs
-
-
120V
16.5V
-
40VA
-
60Hz
-
-
Screw
-
-
78K8615

RoHS

Date/Lot Code

Each
1+147,720 $
5+147,330 $
10+146,950 $
25+146,560 $
50+143,230 $
Plus de tarifs
-
Safety Isolating
115V, 230V
115V
-
250VA
-
50Hz / 60Hz
Single Primary, Single Secondary
2.17A
Grounded Plug, Receptacle
1.5kV
N Series
50B5308
Each
1+16,660 $
5+15,680 $
10+14,530 $
25+13,440 $
50+12,260 $
Plus de tarifs
-
Class 2 Power Supply
120V
24V
-
20VA
-
60Hz
-
830mA
Screw
-
MGT Series
76K4983

RoHS

Date/Lot Code

Each
1+25,900 $
5+25,310 $
10+24,730 $
25+24,260 $
50+23,780 $
Plus de tarifs
-
Isolating
115V
12.6V
-
25.2VA
-
60Hz
Single Primary, Single Secondary
2A
Wire Leaded
1.5kV
F Series
28M9239

RoHS

Date/Lot Code

Each
1+64,080 $
5+61,770 $
10+60,630 $
25+59,470 $
50+58,320 $
Plus de tarifs
-
Isolating
115V
24V
-
96VA
-
50Hz / 60Hz
Single Primary, Single Secondary
4A
Wire Leaded
1.5kV
F Series
51Y4832

RoHS

Date/Lot Code

Each
1+29,370 $
5+28,700 $
10+28,020 $
25+27,490 $
50+26,950 $
Plus de tarifs
-
Isolating
115V
12V
-
24VA
-
60Hz
Single Primary, Single Secondary
2A
Wire Leaded
1.5kV
F Series
51Y4828

RoHS

Date/Lot Code

Each
1+17,990 $
5+17,580 $
10+17,160 $
25+16,660 $
50+16,320 $
Plus de tarifs
-
Isolating
115V
6.3V
-
3.78VA
-
50Hz / 60Hz
Single Primary, Single Secondary
680mA
Wire Leaded
1.5kV
F Series
98M4387

RoHS

Date/Lot Code

Each
1+34,610 $
5+33,820 $
10+33,040 $
25+32,100 $
50+31,460 $
Plus de tarifs
-
Class 2 Energy Limiting
120V, 208V, 240V
24V
-
50VA
-
50Hz / 60Hz
-
2.08A
Solder Lug
-
TCT Series
37B9132

Date/Lot Code

Each
1+12,670 $
5+12,470 $
10+12,290 $
25+12,100 $
50+11,750 $
Plus de tarifs
-
Split Bobbin
115V
24V
-
2.4VA
-
50Hz / 60Hz
Single Primary, Single Secondary
100mA
Solder Lug
2.5kV
F Series
28M9243

RoHS

Date/Lot Code

Each
1+76,310 $
5+72,860 $
10+71,470 $
25+70,080 $
50+68,700 $
Plus de tarifs
-
Isolating
115V, 230V
2 x 24V
-
96VA
-
50Hz / 60Hz
Dual Primary, Dual Secondary
4A
Solder Lug
1.5kV
F Series
76K4989

RoHS

Date/Lot Code

Each
1+31,960 $
5+30,520 $
10+29,080 $
25+28,010 $
50+27,330 $
Plus de tarifs
-
Split Bobbin
115V, 230V
24V
-
56VA
-
50Hz / 60Hz
Dual Primary, Single Secondary
2.4A
Solder Lug
2.5kV
FD Series
79K1708

RoHS

Date/Lot Code

Each
1+24,890 $
5+24,330 $
10+23,760 $
25+23,090 $
50+22,620 $
Plus de tarifs
-
Dual Bobbin
115V, 230V
2 x 6.3V
-
25VA
-
50Hz / 60Hz
Dual Primary, Dual Secondary
4A
Solder, Quick Connect
4kV
VPS Series
66F7458

RoHS

Each
1+29,130 $
5+27,190 $
10+25,230 $
25+24,840 $
50+23,980 $
Plus de tarifs
-
Open-Style Dual Bobbin
115V
14V
-
28VA
-
60Hz
Single Primary, Single Secondary
2A
Wire Leaded
2kV
166 Series
25C5085

RoHS

Each
1+30,870 $
5+28,450 $
10+26,030 $
25+25,060 $
50+24,280 $
Plus de tarifs
-
Open-Style Dual Bobbin
117V, 234V
2 x 12V
-
24VA
-
50Hz / 60Hz
Dual Primary, Dual Secondary
2A
Wire Leaded
2kV
266 Series
69M3596

RoHS

Each
1+41,800 $
5+40,870 $
10+39,910 $
25+38,780 $
50+38,010 $
Plus de tarifs
-
Isolating
115V, 230V
2 x 24V
-
48VA
-
50Hz / 60Hz
Dual Primary, Dual Secondary
2A
Solder Lug
1.5kV
F Series
83K4291

RoHS

Each
1+53,920 $
5+51,100 $
10+48,260 $
25+44,590 $
50+42,760 $
Plus de tarifs
-
Open-Style Dual Bobbin
115V
28V
-
56VA
-
60Hz
Single Primary, Single Secondary
2A
Wire Leaded
2kV
166 Series
28M9245

RoHS

Date/Lot Code

Each
1+26,080 $
5+25,490 $
10+24,910 $
25+24,190 $
50+23,700 $
Plus de tarifs
-
Isolating
117V
25.2V
-
25.2VA
-
50Hz / 60Hz
Single Primary, Single Secondary
1A
Wire Leaded
1.5kV
F Series
83R9212

RoHS

Each
1+144,590 $
5+132,300 $
10+109,400 $
25+92,690 $
50+85,890 $
Plus de tarifs
-
Isolating
117V
25.2V
-
-
-
50Hz / 60Hz
Single Primary, Single Secondary
1A
Wire Leaded
1.5kV
-
96F5526

RoHS

Each
1+28,930 $
5+26,990 $
10+25,050 $
25+23,980 $
50+23,190 $
Plus de tarifs
-
Open-Style Dual Bobbin
115V
18V
-
27VA
-
60Hz
Single Primary, Single Secondary
1.5A
Wire Leaded
2kV
166 Series
28M9310

RoHS

Date/Lot Code

Each
1+51,660 $
5+49,310 $
10+47,910 $
25+46,960 $
50+45,990 $
Plus de tarifs
-
Dual Bobbin
115V, 230V
2 x 115V
-
80VA
-
50Hz / 60Hz
Dual Primary, Dual Secondary
700mA
Solder, Quick Connect
4kV
VPS Series
26-50 sur 1743 articles
sur 70 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS