Hook Up Wire:
6,877 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
No. of Conductors
Jacket Color
Wire Gauge
External Diameter - Metric
External Diameter - Imperial
No. of Max Strands x Strand Size
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 5 | 1+ $32.740 15+ $30.530 30+ $28.320 50+ $26.110 100+ $23.900 More Pricing... | - | PVC | - | Black | 14AWG | - | - | 651 x 0.07mm | 16.4ft | - | - | 5m | 70°C | 2.5mm² | 1.5kV | Copper | 3.9mm | - | - | ||||||
Spool of 100 | 1+ $450.070 5+ $432.670 10+ $417.740 | - | PTFE | - | Black | 18AWG | - | - | 19 x 30AWG | 100ft | - | - | 30.5m | 200°C | - | 300V | Silver Plated Copper | 1.981mm | MIL-W-16878/5, UL 1180 | - | ||||||
Each | 1+ $38.190 25+ $35.130 50+ $32.060 100+ $29.850 250+ $28.010 | - | - | - | Unjacketed | 15AWG | - | - | Solid | 105ft | - | - | 32m | 155°C | 2.08mm² | - | Tinned Copper | 1.5mm | BS 4520, BS 60317/20 | ECW | ||||||
Spool of 100 | 1+ $180.610 3+ $174.710 5+ $168.810 | - | PTFE | - | Red | 24AWG | - | - | 7 x 32AWG | 100ft | - | - | 30.5m | 200°C | 0.229mm² | 600V | Tinned Copper | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 100 | 1+ $139.160 3+ $128.160 5+ $122.940 10+ $115.080 25+ $106.710 More Pricing... | - | PVC | - | Red | 20AWG | - | - | 10 x 30AWG | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Each | 1+ $320.680 5+ $296.570 10+ $278.490 25+ $260.410 50+ $236.290 | - | Silicone Rubber | - | Blue | 8AWG | - | - | 2556 x 0.07mm | 32ft | - | - | 10m | 90°C | 10mm² | 1.5kV | Copper | 9mm | - | SiliStrom Series | ||||||
Spool of 100 | 1+ $77.750 3+ $71.600 5+ $68.680 10+ $64.310 25+ $59.620 More Pricing... | - | PVC | - | Red | 16AWG | - | - | 26 x 30AWG | 100ft | - | - | 30.5m | 105°C | 1.32mm² | 600V | Copper | 3.175mm | - | - | ||||||
Spool of 100 | 1+ $320.160 3+ $309.700 5+ $299.240 | - | PTFE | - | Black | 20AWG | - | - | 19 x 32AWG | 100ft | - | - | 30.5m | 200°C | 0.62mm² | 600V | Silver Plated Copper | 1.473mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Each | 1+ $30.510 | - | PVDF | - | White | 28AWG | - | - | - | 100ft | - | - | 30.5m | 105°C | - | - | Copper | 0.6mm | - | R28 Series | ||||||
Spool of 100 | 1+ $269.270 3+ $260.480 5+ $251.680 | - | PTFE | - | Black | 22AWG | - | - | 7 x 30AWG | 100ft | - | - | 30.5m | 200°C | 0.35mm² | 600V | Tinned Copper | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 1000 | 1+ $2,375.530 5+ $2,283.650 10+ $2,204.910 | - | PTFE | - | Black | 22AWG | - | - | 19 x 34AWG | 1000ft | - | - | 305m | 200°C | - | 600V | Silver Plated Copper | 1.219mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $1,706.080 | - | PVC | - | Black | 4AWG | - | - | 133 x 25AWG | 100ft | - | - | 30.5m | 105°C | - | 600V | Tinned Copper | 10.03mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
Spool of 100 | 1+ $181.040 5+ $174.050 10+ $168.040 | - | PVC | - | Red | 22AWG | - | - | 7 x 30AWG | 100ft | - | - | 30.5m | 105°C | - | 300V | Tinned Copper | 1.575mm | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 100 | 1+ $396.530 5+ $381.200 10+ $368.050 | - | PVC | - | Green, Yellow | 16AWG | - | - | 26 x 30AWG | 100ft | - | - | 30.5m | 105°C | - | 600V | Tinned Copper | 3.124mm | CSA AWM I A/B, CSA TEW, UL 1015, UL 1230 | - | ||||||
Spool of 1000 | 1+ $454.020 3+ $439.170 5+ $424.340 | - | PVC | - | White | 18AWG | - | - | 16 x 30AWG | 1000ft | - | - | 305m | 105°C | 0.81mm² | 300V | Tinned Copper | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $403.410 5+ $387.810 10+ $374.440 | - | PTFE | - | White | 18AWG | - | - | 19 x 30AWG | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.73mm | MIL-W-16878/4, UL 1371 | - | ||||||
Spool of 100 | 1+ $320.540 5+ $308.140 10+ $297.520 50+ $290.760 100+ $282.380 More Pricing... | - | PTFE | - | Black | 20AWG | - | - | 19 x 32AWG | 100ft | - | - | 30.5m | 200°C | - | 300V | Silver Plated Copper | 1.727mm | MIL-W-16878/5, UL 1180 | - | ||||||
Spool of 100 | 1+ $2,834.930 | - | Silicone Rubber | - | White | 8AWG | - | - | 133 x 29AWG | 100ft | - | - | 30.5m | 150°C | 8.61mm² | 15kV | Copper | 6.58mm | - | - | ||||||
Spool of 100 | 1+ $147.340 3+ $142.520 5+ $137.710 | - | PVC | - | Black | 16AWG | - | - | 26 x 30AWG | 100ft | - | - | 30.5m | 105°C | 1.32mm² | 600V | Tinned Copper | 3.15mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Spool of 100 | 1+ $66.000 3+ $63.850 5+ $61.690 | - | PVC | - | Blue | 22AWG | - | - | 7 x 30AWG | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.651mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $225.980 5+ $217.250 10+ $209.760 | - | PTFE | - | White | 22AWG | - | - | 7 x 30AWG | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.245mm | MIL-W-16878/4, UL 1213 | - | ||||||
Each | 1+ $20.980 15+ $19.560 30+ $18.140 50+ $16.730 100+ $15.310 More Pricing... | - | PVC | - | Red | 17AWG | - | - | 258 x 0.07mm | 16ft | - | - | 5m | 70°C | 1mm² | 1.5kV | Copper | 3.9mm | - | - | ||||||
Each | 1+ $807.690 5+ $746.960 10+ $701.410 25+ $655.860 50+ $595.150 | - | Silicone Rubber | - | Black | 4AWG | - | - | 6496 x 0.07mm | 32.8ft | - | - | 10m | 90°C | 25mm² | 1.5kV | Copper | 11.9mm | - | Silvolt-1V Series | ||||||
Spool of 100 | 1+ $540.200 10+ $534.740 | - | Silicone Rubber | - | White | 22AWG | - | - | 7 x 30AWG | 100ft | - | - | 30.5m | 200°C | 0.35mm² | 5kV | Silver Plated Copper | 1.778mm | UL VW-1 | - | ||||||
Spool of 100 | 1+ $225.980 5+ $217.250 10+ $209.760 | - | PTFE | - | Brown | 22AWG | - | - | 7 x 30AWG | 100ft | - | - | 30.5m | 200°C | - | 600V | Copper | 1.245mm | MIL-W-16878/4, UL 1213 | - | ||||||