Hook Up Wire:

6 877 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Cable & Wire Type
Jacket Material
No. of Conductors
Jacket Color
Wire Gauge
External Diameter - Metric
External Diameter - Imperial
No. of Max Strands x Strand Size
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
82T5260

RoHS

Spool of 5
1+
32,740 $
15+
30,530 $
30+
28,320 $
50+
26,110 $
100+
23,900 $
Plus de tarifs
-
PVC
-
Black
14AWG
-
-
651 x 0.07mm
16.4ft
-
-
5m
70°C
2.5mm²
1.5kV
Copper
3.9mm
-
-
02F5907

RoHS

Spool of 100
1+
450,070 $
5+
432,670 $
10+
417,740 $
-
PTFE
-
Black
18AWG
-
-
19 x 30AWG
100ft
-
-
30.5m
200°C
-
300V
Silver Plated Copper
1.981mm
MIL-W-16878/5, UL 1180
-
14M1982

RoHS

Each
1+
38,190 $
25+
35,130 $
50+
32,060 $
100+
29,850 $
250+
28,010 $
-
-
-
Unjacketed
15AWG
-
-
Solid
105ft
-
-
32m
155°C
2.08mm²
-
Tinned Copper
1.5mm
BS 4520, BS 60317/20
ECW
06M3950

RoHS

Spool of 100
1+
180,610 $
3+
174,710 $
5+
168,810 $
-
PTFE
-
Red
24AWG
-
-
7 x 32AWG
100ft
-
-
30.5m
200°C
0.229mm²
600V
Tinned Copper
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
-
02F8260

RoHS

Date/Lot Code

Spool of 100
1+
139,160 $
3+
128,160 $
5+
122,940 $
10+
115,080 $
25+
106,710 $
Plus de tarifs
-
PVC
-
Red
20AWG
-
-
10 x 30AWG
100ft
-
-
30.5m
105°C
0.51mm²
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
72C3148

RoHS

Each
1+
320,680 $
5+
296,570 $
10+
278,490 $
25+
260,410 $
50+
236,290 $
-
Silicone Rubber
-
Blue
8AWG
-
-
2556 x 0.07mm
32ft
-
-
10m
90°C
10mm²
1.5kV
Copper
9mm
-
SiliStrom Series
94B0485

RoHS

Date/Lot Code

Spool of 100
1+
77,750 $
3+
71,600 $
5+
68,680 $
10+
64,310 $
25+
59,620 $
Plus de tarifs
-
PVC
-
Red
16AWG
-
-
26 x 30AWG
100ft
-
-
30.5m
105°C
1.32mm²
600V
Copper
3.175mm
-
-
86K9086

RoHS

Spool of 100
1+
320,160 $
3+
309,700 $
5+
299,240 $
-
PTFE
-
Black
20AWG
-
-
19 x 32AWG
100ft
-
-
30.5m
200°C
0.62mm²
600V
Silver Plated Copper
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
-
92B9398

RoHS

Each
1+
30,510 $
-
PVDF
-
White
28AWG
-
-
-
100ft
-
-
30.5m
105°C
-
-
Copper
0.6mm
-
R28 Series
88K2179

RoHS

Spool of 100
1+
269,270 $
3+
260,480 $
5+
251,680 $
-
PTFE
-
Black
22AWG
-
-
7 x 30AWG
100ft
-
-
30.5m
200°C
0.35mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
02F5571

RoHS

Spool of 1000
1+
2 375,530 $
5+
2 283,650 $
10+
2 204,910 $
-
PTFE
-
Black
22AWG
-
-
19 x 34AWG
1000ft
-
-
305m
200°C
-
600V
Silver Plated Copper
1.219mm
MIL-W-16878/4, UL 1213
-
27M1408

RoHS

Spool of 100
1+
1 706,080 $
-
PVC
-
Black
4AWG
-
-
133 x 25AWG
100ft
-
-
30.5m
105°C
-
600V
Tinned Copper
10.03mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW
-
03F1841

RoHS

Date/Lot Code

Spool of 100
1+
181,040 $
5+
174,050 $
10+
168,040 $
-
PVC
-
Red
22AWG
-
-
7 x 30AWG
100ft
-
-
30.5m
105°C
-
300V
Tinned Copper
1.575mm
CSA TRSR-64, UL 1007, UL 1569
-
04F8945

RoHS

Spool of 100
1+
396,530 $
5+
381,200 $
10+
368,050 $
-
PVC
-
Green, Yellow
16AWG
-
-
26 x 30AWG
100ft
-
-
30.5m
105°C
-
600V
Tinned Copper
3.124mm
CSA AWM I A/B, CSA TEW, UL 1015, UL 1230
-
86K9047

RoHS

Spool of 1000
1+
454,020 $
3+
439,170 $
5+
424,340 $
-
PVC
-
White
18AWG
-
-
16 x 30AWG
1000ft
-
-
305m
105°C
0.81mm²
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
87K2740

RoHS

Spool of 100
1+
403,410 $
5+
387,810 $
10+
374,440 $
-
PTFE
-
White
18AWG
-
-
19 x 30AWG
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
1.73mm
MIL-W-16878/4, UL 1371
-
02F5861

RoHS

Spool of 100
1+
320,540 $
5+
308,140 $
10+
297,520 $
50+
290,760 $
100+
282,380 $
Plus de tarifs
-
PTFE
-
Black
20AWG
-
-
19 x 32AWG
100ft
-
-
30.5m
200°C
-
300V
Silver Plated Copper
1.727mm
MIL-W-16878/5, UL 1180
-
27M1336

RoHS

Spool of 100
1+
2 834,930 $
-
Silicone Rubber
-
White
8AWG
-
-
133 x 29AWG
100ft
-
-
30.5m
150°C
8.61mm²
15kV
Copper
6.58mm
-
-
02F8435

RoHS

Spool of 100
1+
147,340 $
3+
142,520 $
5+
137,710 $
-
PVC
-
Black
16AWG
-
-
26 x 30AWG
100ft
-
-
30.5m
105°C
1.32mm²
600V
Tinned Copper
3.15mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
02F8225

RoHS

Date/Lot Code

Spool of 100
1+
66,000 $
3+
63,850 $
5+
61,690 $
-
PVC
-
Blue
22AWG
-
-
7 x 30AWG
100ft
-
-
30.5m
105°C
0.35mm²
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
02F4800

RoHS

Spool of 100
1+
225,980 $
5+
217,250 $
10+
209,760 $
-
PTFE
-
White
22AWG
-
-
7 x 30AWG
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
1.245mm
MIL-W-16878/4, UL 1213
-
07WX6020

RoHS

Each
1+
20,980 $
15+
19,560 $
30+
18,140 $
50+
16,730 $
100+
15,310 $
Plus de tarifs
-
PVC
-
Red
17AWG
-
-
258 x 0.07mm
16ft
-
-
5m
70°C
1mm²
1.5kV
Copper
3.9mm
-
-
72C3152

RoHS

Each
1+
807,690 $
5+
746,960 $
10+
701,410 $
25+
655,860 $
50+
595,150 $
-
Silicone Rubber
-
Black
4AWG
-
-
6496 x 0.07mm
32.8ft
-
-
10m
90°C
25mm²
1.5kV
Copper
11.9mm
-
Silvolt-1V Series
27M1335

RoHS

Spool of 100
1+
540,200 $
10+
534,740 $
-
Silicone Rubber
-
White
22AWG
-
-
7 x 30AWG
100ft
-
-
30.5m
200°C
0.35mm²
5kV
Silver Plated Copper
1.778mm
UL VW-1
-
87K2724

RoHS

Date/Lot Code

Spool of 100
1+
225,980 $
5+
217,250 $
10+
209,760 $
-
PTFE
-
Brown
22AWG
-
-
7 x 30AWG
100ft
-
-
30.5m
200°C
-
600V
Copper
1.245mm
MIL-W-16878/4, UL 1213
-
76-100 sur 6877 articles
sur 276 page(s)

Fournisseurs populaires

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M