Hook Up Wire:

6,880 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
No. of Conductors
Jacket Color
External Diameter - Metric
Wire Gauge
External Diameter - Imperial
Conductor Area CSA
Reel Length (Imperial)
Melting Temperature
Reel Length (Metric)
Weight - Metric
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
02F4800

RoHS

Spool of 100
1+
$222.520
5+
$213.910
10+
$206.530
Min: 1 / Mult: 1
PTFE
-
White
-
22AWG
-
-
100ft
-
30.5m
-
200°C
7 x 30AWG
600V
Silver Plated Copper
1.245mm
MIL-W-16878/4, UL 1213
-
20J5555

RoHS

Pack of 4
1+
$21.920
5+
$20.920
10+
$20.020
Min: 1 / Mult: 1
-
-
Gold, Green, Pink, Violet
-
38SWG
-
0.018mm²
131.2ft
-
40m
-
120°C
Solid
1.5kV
Copper
0.15mm
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
02F5580

RoHS

Date/Lot Code

Spool of 100
1+
$306.500
5+
$294.640
10+
$284.480
Min: 1 / Mult: 1
PTFE
-
White
-
20AWG
-
-
100ft
-
30.5m
-
200°C
19 x 32AWG
600V
Silver Plated Copper
1.422mm
UL 1213
-
10F7570

RoHS

Each
1+
$26.340
Min: 1 / Mult: 1
PVDF
-
White
-
30AWG
-
-
100ft
-
30.48m
-
105°C
-
-
Copper
0.495mm
-
R30 Series
87K7290

RoHS

Spool of 500
1+
$2,807.930
5+
$2,699.330
10+
$2,606.250
Min: 1 / Mult: 1
Rubber
-
Red
-
18AWG
-
-
500ft
-
152.4m
-
90°C
65 x 36AWG
10kV
Tinned Copper
5.817mm
-
-
87K2702

RoHS

Date/Lot Code

Spool of 100
1+
$155.990
5+
$149.960
10+
$144.790
Min: 1 / Mult: 1
Unjacketed
-
-
-
20AWG
-
-
100ft
-
30.5m
-
200°C
Solid
-
Tinned Copper
0.838mm
-
-
89K8142

RoHS

Date/Lot Code

Spool of 100
1+
$186.180
3+
$171.490
5+
$164.500
10+
$153.990
25+
$142.800
More Pricing...
Min: 1 / Mult: 1
Unjacketed
-
-
-
22AWG
-
0.32mm²
100ft
-
30.5m
-
200°C
Solid
-
Tinned Copper
0.635mm
-
-
02F5552

RoHS

Date/Lot Code

Spool of 100
1+
$255.900
5+
$246.010
10+
$237.530
Min: 1 / Mult: 1
PTFE
-
Black
-
22AWG
-
-
100ft
-
30.5m
-
200°C
19 x 34AWG
600V
Silver Plated Copper
1.27mm
MIL-W-16878/4, UL 1213
-
58R1621

RoHS

Date/Lot Code

Spool of 100
1+
$175.950
3+
$168.260
5+
$161.540
10+
$154.810
25+
$145.190
More Pricing...
Min: 1 / Mult: 1
MPPE
-
Black
-
18AWG
-
0.81mm²
100ft
-
30.5m
-
105°C
16 x 30AWG
600V
Tinned Copper
1.702mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
63H2520

RoHS

Date/Lot Code

Each
1+
$37.520
Min: 1 / Mult: 1
PVC
-
Red
-
18AWG
-
-
50ft
-
15.2m
-
105°C
65 x 36AWG
5kV
Tinned Copper
3.6mm
-
-
07WX0915

RoHS

Pack of 4
1+
$30.760
25+
$28.260
50+
$25.750
100+
$23.940
250+
$22.420
Min: 1 / Mult: 1
PU
-
Gold
-
36SWG
-
-
101.7ft
-
31m
-
120°C
Solid
1.5kV
Copper
0.19mm
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
86K7264

RoHS

Spool of 100
1+
$186.530
3+
$171.790
5+
$164.790
10+
$154.270
25+
$143.050
More Pricing...
Min: 1 / Mult: 1
PVC
-
Black
-
18AWG
-
0.816mm²
100ft
-
30.5m
-
105°C
16 x 30AWG
600V
Tinned Copper
2.82mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
82T5254

RoHS

Spool of 100
1+
$118.900
5+
$116.580
10+
$114.280
Min: 1 / Mult: 1
PVC
-
Black
-
18AWG
-
1mm²
328ft
-
100m
-
70°C
-
600V
Tinned Copper
2.9mm
-
OLFLEX WIRE MS 2.1 Series
02F5302

RoHS

Date/Lot Code

Spool of 100
1+
$284.910
5+
$273.890
10+
$264.450
Min: 1 / Mult: 1
Unjacketed
-
-
-
16AWG
-
-
100ft
-
30.5m
-
200°C
Solid
-
Tinned Copper
1.321mm
-
-
86K6714

RoHS

Date/Lot Code

Spool of 100
1+
$108.800
3+
$100.210
5+
$96.120
10+
$89.990
25+
$83.450
More Pricing...
Min: 1 / Mult: 1
PVC
-
Black
-
22AWG
-
0.35mm²
100ft
-
30.5m
-
80°C
7 x 30AWG
1kV
Tinned Copper
1.626mm
MIL-W-76 B Type MW
-
02F5621

RoHS

Spool of 100
1+
$332.800
5+
$319.920
10+
$308.890
Min: 1 / Mult: 1
PVC
-
Black
-
22AWG
-
-
100ft
-
30.5m
-
80°C
7 x 30AWG
17kV
Tinned Copper
3.048mm
-
-
04F8946

RoHS

Date/Lot Code

Spool of 100
1+
$315.530
5+
$303.330
10+
$292.860
Min: 1 / Mult: 1
PVC
-
Green, Yellow
-
18AWG
-
-
100ft
-
30.5m
-
105°C
16 x 30AWG
600V
Copper
2.794mm
CSA AWM I A/B, CSA TEW, UL 1015, UL 1230
-
02F3961

RoHS

Spool of 100
1+
$467.310
5+
$449.240
10+
$433.750
Min: 1 / Mult: 1
Rubber
-
Red
-
18AWG
-
-
100ft
-
30.5m
-
90°C
65 x 36AWG
5kV
Tinned Copper
3.658mm
-
-
31M0574

RoHS

Each
1+
$113.070
5+
$110.880
10+
$108.670
Min: 1 / Mult: 1
Silicone
-
Red
-
18AWG
-
1mm²
328ft
-
100m
-
180°C
32 x 0.2mm
300V
Tinned Copper
2.5mm
-
OLFLEX HEAT 180 SiF Series
07WX6017

RoHS

Each
1+
$81.580
15+
$78.400
30+
$72.030
50+
$68.840
100+
$65.650
More Pricing...
Min: 1 / Mult: 1
PVC
-
Black
-
17AWG
-
1mm²
82ft
-
25m
-
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
-
-
60K7156

RoHS

Spool of 100
1+
$123.210
5+
$118.450
10+
$114.360
Min: 1 / Mult: 1
Unjacketed
-
-
-
22AWG
-
0.33mm²
100ft
-
30.5m
-
200°C
Solid
-
Tinned Copper
0.66mm
-
-
02F3972

RoHS

Spool of 500
1+
$1,830.170
5+
$1,759.380
10+
$1,698.720
Min: 1 / Mult: 1
Rubber
-
Black
-
18AWG
-
-
500ft
-
152.4m
-
90°C
65 x 36AWG
5kV
Tinned Copper
3.658mm
-
-
02F8278

RoHS

Spool of 1000
1+
$358.000
3+
$346.290
5+
$334.590
Min: 1 / Mult: 1
PVC
-
Black
-
20AWG
-
-
1000ft
-
305m
-
105°C
10 x 30AWG
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
02F7153

RoHS

Date/Lot Code

Spool of 1000
1+
$450.990
10+
$446.430
Min: 1 / Mult: 1
PVC
-
Red
-
20AWG
-
0.562mm²
1000ft
-
305m
-
105°C
7 x 28AWG
600V
Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
02F8240

RoHS

Spool of 1000
1+
$364.820
10+
$361.140
Min: 1 / Mult: 1
PVC
-
Black
-
22AWG
-
0.35mm²
1000ft
-
305m
-
105°C
7 x 30AWG
300V
Tinned Copper
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
126-150 of 6880 items
of 276 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M