Hook Up Wire:
6 877 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Cable & Wire Type
Jacket Material
No. of Conductors
Jacket Color
Wire Gauge
External Diameter - Metric
External Diameter - Imperial
No. of Max Strands x Strand Size
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 40,300 $ | - | PVC | - | Red | 18AWG | - | - | 65 x 36AWG | 50ft | - | - | 15.2m | 105°C | - | 5kV | Tinned Copper | 3.6mm | - | - | ||||||
Spool of 100 | 1+ 229,080 $ 3+ 221,600 $ 5+ 214,110 $ | - | PTFE | - | Red | 22AWG | - | - | 19 x 34AWG | 100ft | - | - | 30.5m | 200°C | 0.385mm² | 600V | Tinned Copper | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 100 | 1+ 176,590 $ 5+ 169,760 $ 10+ 163,910 $ | - | PTFE | - | Red | 26AWG | - | - | 7 x 34AWG | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | 0.94mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ 462,390 $ 3+ 447,280 $ 5+ 432,170 $ | - | MPPE | - | Green, Yellow | 12AWG | - | - | 65 x 30AWG | 100ft | - | - | 30.5m | 105°C | 3.31mm² | 600V | Tinned Copper | 2.97mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Spool of 1000 | 1+ 383,070 $ 3+ 370,550 $ 5+ 358,040 $ | - | PVC | - | Blue | 20AWG | - | - | 10 x 30AWG | 1000ft | - | - | 305m | 105°C | 0.51mm² | 300V | Tinned Copper | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ 56,840 $ 3+ 54,990 $ 5+ 53,130 $ | - | PVC | - | Black | 26AWG | - | - | 7 x 34AWG | 100ft | - | - | 30.5m | 105°C | 0.14mm² | 300V | Tinned Copper | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ 225,980 $ 5+ 217,250 $ 10+ 209,760 $ | - | PTFE | - | Blue | 22AWG | - | - | 7 x 30AWG | 100ft | - | - | 30.5m | 200°C | - | 600V | Copper | 1.245mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ 58,220 $ 3+ 56,310 $ 5+ 54,420 $ | - | PVC | - | White | 24AWG | - | - | 7 x 32AWG | 100ft | - | - | 30.5m | 105°C | 0.229mm² | 300V | Tinned Copper | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ 231,440 $ 3+ 213,160 $ 5+ 204,470 $ 10+ 191,420 $ 25+ 177,490 $ Plus de tarifs | - | PVC | - | Black | 16AWG | - | - | 26 x 30AWG | 100ft | - | - | 30.5m | 105°C | 1.32mm² | 300V | Tinned Copper | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ 225,980 $ 5+ 217,250 $ 10+ 209,760 $ | - | PTFE | - | Red | 22AWG | - | - | 7 x 30AWG | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.27mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ 311,280 $ 5+ 299,240 $ 10+ 288,930 $ | - | PTFE | - | Green | 20AWG | - | - | 19 x 32AWG | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.422mm | MIL-W-16878/4, UL 1213 | - | ||||||
Each | 1+ 55,590 $ | - | Silicone Rubber | - | Black | 18AWG | - | - | 192 x 41AWG | 50ft | - | - | 15.2m | 150°C | - | 10kV | Copper | 3.6mm | IEC 61010-31 | - | ||||||
Each | 1+ 262,210 $ 10+ 237,180 $ 50+ 222,150 $ 100+ 205,890 $ | - | PVC | - | Green, Yellow | 14AWG | - | - | - | 328ft | - | - | 100m | 70°C | 2.5mm² | 600V | Tinned Copper | 3.7mm | - | MULTI-STANDARD SC 2.1 Series | ||||||
Each | 1+ 34,050 $ 15+ 31,820 $ 30+ 29,600 $ 50+ 27,370 $ 100+ 25,150 $ Plus de tarifs | - | PVC | - | Green, Yellow | 12AWG | - | - | 1036 x 0.07mm | 16ft | - | - | 5m | 70°C | 4mm² | 1.5kV | - | 4.8mm | - | - | ||||||
Spool of 500 | 1+ 169,260 $ 3+ 161,870 $ 5+ 155,390 $ 10+ 148,910 $ 25+ 139,670 $ Plus de tarifs | - | PVC | - | Red | 18AWG | - | - | 16 x 30AWG | 500ft | - | - | 152.4m | 105°C | 0.81mm² | 600V | Copper | 2.718mm | - | - | ||||||
Spool of 100 | 1+ 259,890 $ 5+ 249,840 $ 10+ 241,220 $ | - | PTFE | - | Purple | 22AWG | - | - | 19 x 34AWG | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.219mm | UL 1213 | - | ||||||
Spool of 100 | 1+ 187,110 $ 5+ 179,870 $ 10+ 173,670 $ | - | TFE | - | Red | 24AWG | - | - | 7 x 32AWG | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.118mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 1000 | 1+ 805,340 $ | - | PVC | - | Black | 22AWG | - | - | 7 x 30AWG | 1000ft | - | - | 305m | 105°C | - | 300V | Copper | 1.575mm | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 100 | 1+ 229,080 $ 3+ 221,600 $ 5+ 214,110 $ | - | PTFE | - | Black | 22AWG | - | - | 19 x 34AWG | 100ft | - | - | 30.5m | 200°C | 0.38mm² | 600V | Silver Plated Copper | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 100 | 1+ 187,110 $ 5+ 179,870 $ 10+ 173,670 $ | - | TFE | - | Black | 24AWG | - | - | 7 x 32AWG | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.118mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ 717,470 $ 5+ 689,720 $ 10+ 665,940 $ | - | PVC | - | Red | 18AWG | - | - | 16 x 30AWG | 100ft | - | - | 30.5m | 80°C | - | 40kV | Tinned Copper | 5.283mm | - | - | ||||||
Spool of 100 | 1+ 162,980 $ 3+ 150,110 $ 5+ 143,980 $ 10+ 134,790 $ 25+ 124,990 $ Plus de tarifs | - | PVC | - | White, Blue | 18AWG | - | - | 16 x 30AWG | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 300V | Copper | 2.032mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Each | 1+ 97,510 $ 15+ 93,850 $ 30+ 86,510 $ 50+ 82,850 $ 100+ 79,180 $ Plus de tarifs | - | PVC | - | Black | 17AWG | - | - | 258 x 0.07mm | 82ft | - | - | 25m | 70°C | 1mm² | 1.5kV | Copper | 3.9mm | - | - | ||||||
Each | 1+ 146,300 $ 5+ 143,520 $ 10+ 140,700 $ 25+ 137,920 $ | - | Silicone | - | Red | 18AWG | - | - | 32 x 0.2mm | 328ft | - | - | 100m | 180°C | 1mm² | 300V | Tinned Copper | 2.5mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Spool of 100 | 1+ 119,810 $ 5+ 115,180 $ 10+ 111,200 $ | - | Unjacketed | - | - | 30AWG | - | - | Solid | 100ft | - | - | 30.5m | 200°C | - | - | Tinned Copper | 0.254mm | - | - | ||||||