Hook Up Wire:
6,975 Products FoundView
Buyer
Engineer
Manufacturer
Jacket Material
No. of Conductors
Jacket Color
External Diameter - Metric
Wire Gauge
External Diameter - Imperial
Conductor Area CSA
Reel Length (Imperial)
Melting Temperature
Reel Length (Metric)
Weight - Metric
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $232.540 5+ $223.540 10+ $215.830 | Min: 1 / Mult: 1 | Unjacketed | - | - | - | 26AWG | - | - | 645ft | - | 196.6m | - | 130°C | Solid | - | Copper | 0.439mm | - | - | |||||
Spool of 100 | 1+ $102.190 5+ $102.180 10+ $102.180 | Min: 1 / Mult: 1 | Unjacketed | - | - | - | 24AWG | - | - | 100ft | - | 30.5m | - | 200°C | Solid | - | Tinned Copper | 0.533mm | - | - | |||||
Spool of 1000 | 1+ $594.970 10+ $588.960 | Min: 1 / Mult: 1 | PVC | - | White | - | 22AWG | - | 0.38mm² | 1000ft | - | 305m | - | 105°C | 19 x 34AWG | 150V | Tinned Copper | 1.321mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | |||||
Spool of 100 | 1+ $162.660 3+ $155.550 5+ $149.320 10+ $143.100 25+ $134.210 More Pricing... | Min: 1 / Mult: 1 | PVC | - | Black | - | 10AWG | - | - | 100ft | - | 30.5m | - | 105°C | 19 x 0.0234mm | 600V | Copper | 4.59mm | - | - | |||||
Spool of 100 | 1+ $497.570 5+ $478.330 10+ $461.840 | Min: 1 / Mult: 1 | Rubber | - | Black | - | 18AWG | - | - | 100ft | - | 30.5m | - | 90°C | 65 x 36AWG | 5kV | Tinned Copper | 3.658mm | - | - | |||||
Each | 1+ $222.290 5+ $213.700 10+ $206.320 | Min: 1 / Mult: 1 | Unjacketed | - | - | - | 20AWG | - | - | 160ft | - | 48.8m | - | 130°C | Solid | - | Copper | 0.861mm | - | - | |||||
Spool of 100 | 1+ $130.050 3+ $119.780 5+ $114.890 10+ $107.560 25+ $99.740 More Pricing... | Min: 1 / Mult: 1 | PVC | - | Black | - | 20AWG | - | 0.51mm² | 100ft | - | 30.5m | - | 105°C | 10 x 30AWG | 300V | Tinned Copper | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Each | 1+ $371.750 5+ $357.370 10+ $345.040 | Min: 1 / Mult: 1 | Polyester | - | Transparent | - | 14AWG | - | - | 80ft | - | 24.4m | - | 200°C | Solid | - | Copper | 1.732mm | - | - | |||||
Spool of 100 | 1+ $33.290 | Min: 1 / Mult: 1 | PVDF | - | White | - | 26AWG | - | - | 100ft | - | 30.48m | - | 105°C | - | - | Copper | 0.69mm | - | R26 Series | |||||
Spool of 1000 | 1+ $636.690 10+ $630.270 | Min: 1 / Mult: 1 | PVC | - | Black | - | 18AWG | - | 0.81mm² | 1000ft | - | 305m | - | 80°C | 16 x 30AWG | 1kV | Tinned Copper | 2.01mm | MIL-W-76 B Type MW | - | |||||
Spool of 100 | 1+ $33.290 | Min: 1 / Mult: 1 | PVDF | - | Black | - | 26AWG | - | - | 100ft | - | 30.48m | - | 105°C | - | - | Copper | 0.69mm | - | R26 Series | |||||
Each | 1+ $62.280 5+ $61.070 10+ $59.860 | Min: 1 / Mult: 1 | PVC | - | Green, Yellow | - | - | - | 0.75mm² | 328ft | - | 100m | - | 80°C | 24 x 0.2mm | 300V | Copper | 2.4mm | CE, HAR | - | |||||
Spool of 100 | 1+ $306.500 5+ $294.640 10+ $284.480 | Min: 1 / Mult: 1 | PTFE | - | Black | - | 20AWG | - | - | 100ft | - | 30.5m | - | 200°C | 19 x 32AWG | 600V | Silver Plated Copper | 1.422mm | MIL-W-16878/4, UL 1213 | - | |||||
Spool of 100 | 1+ $129.290 3+ $119.090 5+ $114.220 10+ $106.940 25+ $99.150 More Pricing... | Min: 1 / Mult: 1 | PVC | - | Red | - | 20AWG | - | 0.51mm² | 100ft | - | 30.5m | - | 80°C | 10 x 30AWG | 1kV | Tinned Copper | 1.753mm | MIL-W-76 B Type MW | - | |||||
Each | 1+ $26.340 | Min: 1 / Mult: 1 | PVDF | - | Yellow | - | 30AWG | - | - | 100ft | - | 30.48m | - | 105°C | - | - | Copper | 0.495mm | - | R30 Series | |||||
Spool of 100 | 1+ $184.220 5+ $177.100 10+ $170.990 | Min: 1 / Mult: 1 | TFE | - | Green | - | 24AWG | - | - | 100ft | - | 30.5m | - | 200°C | 7 x 32AWG | 600V | Silver Plated Copper | 1.118mm | MIL-W-16878/4, UL 1213 | - | |||||
Each | 1+ $96.290 10+ $92.020 30+ $87.770 50+ $83.500 100+ $74.980 More Pricing... | Min: 1 / Mult: 1 | TPE | - | Red | - | - | - | 2.5mm² | 82ft | - | 25m | - | 90°C | 651 x 0.07mm | 750V | Copper | 3.6mm | - | - | |||||
Spool of 100 | 1+ $255.900 5+ $246.010 10+ $237.530 | Min: 1 / Mult: 1 | PTFE | - | Red | - | 22AWG | - | - | 100ft | - | 30.5m | - | 200°C | 19 x 34AWG | 600V | Copper | 1.219mm | MIL-W-16878/4, UL 1213 | - | |||||
Spool of 10 | 1+ $259.200 5+ $238.950 10+ $223.770 25+ $208.570 50+ $188.320 | Min: 1 / Mult: 1 | Silicone Rubber | - | Red | - | 8AWG | - | 10mm² | 32ft | - | 10m | - | 90°C | 2556 x 0.07mm | 1.5kV | Copper | 9mm | - | SiliStrom Series | |||||
Spool of 100 | 1+ $162.980 3+ $150.110 5+ $143.980 10+ $134.790 25+ $124.990 More Pricing... | Min: 1 / Mult: 1 | PVC | - | Black | - | 18AWG | - | 0.81mm² | 100ft | - | 30.5m | - | 80°C | 16 x 30AWG | 1kV | Tinned Copper | 2.01mm | MIL-W-76 B Type MW | - | |||||
Spool of 100 | 1+ $100.260 3+ $92.340 5+ $88.570 10+ $82.920 25+ $76.900 More Pricing... | Min: 1 / Mult: 1 | PVC | - | Black | - | 28AWG | - | 0.09mm² | 100ft | - | 30.5m | - | 105°C | 7 x 36AWG | 600V | Tinned Copper | 0.889mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | |||||
Spool of 1000 | 1+ $373.470 10+ $369.690 | Min: 1 / Mult: 1 | PVC | - | Black | - | 22AWG | - | 0.357mm² | 1000ft | - | 305m | - | 105°C | 7 x 30AWG | 600V | Copper | 1.27mm | MIL-DTL-16878/1 (Type B) | - | |||||
Spool of 100 | 1+ $443.140 5+ $426.000 10+ $411.310 | Min: 1 / Mult: 1 | PTFE | - | Red | - | 18AWG | - | - | 100ft | - | 30.5m | - | 200°C | 19 x 30AWG | 300V | Copper | 1.956mm | MIL-W-16878/5, UL 1180 | - | |||||
Spool of 1000 | 1+ $424.290 3+ $410.420 5+ $396.560 | Min: 1 / Mult: 1 | PVC | - | Black | - | 18AWG | - | 0.816mm² | 1000ft | - | 305m | - | 105°C | 16 x 30AWG | 300V | Tinned Copper | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Spool of 500 | 1+ $1,830.170 5+ $1,759.380 10+ $1,698.720 | Min: 1 / Mult: 1 | Rubber | - | Red | - | 18AWG | - | - | 500ft | - | 152.4m | - | 90°C | 65 x 36AWG | 5kV | Tinned Copper | 3.658mm | - | - |