Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNTE ELECTRONICS
Manufacturer Part NoWH18-06-100
Newark Part No.33C7306
Product RangeWH Series
Also Known AsGTIN UPC EAN: 768249037040
Technical Datasheet
No Longer Available
Product Information
ManufacturerNTE ELECTRONICS
Manufacturer Part NoWH18-06-100
Newark Part No.33C7306
Product RangeWH Series
Also Known AsGTIN UPC EAN: 768249037040
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlue
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max90°C
No. of Max Strands x Strand Size-
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.956mm
Approval Specification-
Product RangeWH Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The WH18-06-100 is a 100ft blue stranded Hook-up Wire with tin-plated copper conductor, PVC insulation and 18AWG gauge. This WH series hook-up wire is ideal for internal wiring and point-to-point wiring where 300V required. Passed UL VW-1.S vertical flame test.
- OSHA acceptable
- 6A Maximum current
- 1/64" Insulation thickness
- 90°C Maximum temperature
Applications
Metering, Computers & Computer Peripherals, Commercial, Consumer Electronics, Automation & Process Control
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
90°C
Voltage Rating
300V
External Diameter
1.956mm
Product Range
WH Series
Jacket Color
Blue
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate