Hook Up Wire:

6,871 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
No. of Conductors
Jacket Color
External Diameter - Metric
Wire Gauge
External Diameter - Imperial
Conductor Area CSA
Reel Length (Imperial)
Melting Temperature
Reel Length (Metric)
Weight - Metric
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
58R1694

RoHS

Date/Lot Code

Spool of 100
1+
$382.630
10+
$378.770
Min: 1 / Mult: 1
MPPE
-
Green, Yellow
-
14AWG
-
2.09mm²
100ft
-
30.5m
-
105°C
41 x 30AWG
600V
Tinned Copper
2.438mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
87K2703

RoHS

Spool of 100
1+
$102.190
5+
$102.180
10+
$102.180
Min: 1 / Mult: 1
Unjacketed
-
-
-
24AWG
-
-
100ft
-
30.5m
-
200°C
Solid
-
Tinned Copper
0.533mm
-
-
92F9334

RoHS

Spool of 100
1+
$361.520
3+
$349.700
5+
$337.890
Min: 1 / Mult: 1
PVC
-
Green
-
12AWG
-
3.315mm²
100ft
-
30.5m
-
105°C
65 x 30AWG
600V
Tinned Copper
3.99mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
-
24C7668

RoHS

Date/Lot Code

Spool of 100
1+
$162.660
3+
$155.550
5+
$149.320
10+
$143.100
25+
$134.210
More Pricing...
Min: 1 / Mult: 1
PVC
-
Black
-
10AWG
-
-
100ft
-
30.5m
-
105°C
19 x 0.0234mm
600V
Copper
4.59mm
-
-
03F2209

RoHS

Date/Lot Code

Spool of 1000
1+
$594.970
10+
$588.960
Min: 1 / Mult: 1
PVC
-
White
-
22AWG
-
0.38mm²
1000ft
-
305m
-
105°C
19 x 34AWG
150V
Tinned Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
02F3967

RoHS

Spool of 100
1+
$497.570
5+
$478.330
10+
$461.840
Min: 1 / Mult: 1
Rubber
-
Black
-
18AWG
-
-
100ft
-
30.5m
-
90°C
65 x 36AWG
5kV
Tinned Copper
3.658mm
-
-
02F4796

RoHS

Date/Lot Code

Spool of 100
1+
$222.520
5+
$213.910
10+
$206.530
Min: 1 / Mult: 1
PTFE
-
Green
-
22AWG
-
-
100ft
-
30.5m
-
200°C
7 x 30AWG
600V
Silver Plated Copper
1.245mm
MIL-W-16878/4, UL 1213
-
02F6668

RoHS

Date/Lot Code

Spool of 100
1+
$99.120
3+
$91.300
5+
$87.570
10+
$81.990
25+
$76.020
More Pricing...
Min: 1 / Mult: 1
PVC
-
Black
-
24AWG
-
0.23mm²
100ft
-
30.5m
-
80°C
7 x 32AWG
1kV
Tinned Copper
1.422mm
MIL-W-76 B Type MW
-
36F1313

RoHS

Each
1+
$222.290
5+
$213.700
10+
$206.320
Min: 1 / Mult: 1
Unjacketed
-
-
-
20AWG
-
-
160ft
-
48.8m
-
130°C
Solid
-
Copper
0.861mm
-
-
02F7485

RoHS

Date/Lot Code

Spool of 100
1+
$148.550
3+
$143.700
5+
$138.840
Min: 1 / Mult: 1
PTFE
-
Black
-
28AWG
-
0.072mm²
100ft
-
30.5m
-
200°C
7 x 36AWG
600V
Tinned Copper
0.914mm
MIL-DTL-16878/4 (Type E), UL 1213
-
02F8223

RoHS

Date/Lot Code

Spool of 100
1+
$61.690
3+
$59.680
5+
$57.660
Min: 1 / Mult: 1
PVC
-
Green
-
22AWG
-
0.35mm²
100ft
-
30.5m
-
105°C
7 x 30AWG
300V
Tinned Copper
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
02F8259

RoHS

Date/Lot Code

Spool of 100
1+
$130.050
3+
$119.780
5+
$114.890
10+
$107.560
25+
$99.740
More Pricing...
Min: 1 / Mult: 1
PVC
-
Black
-
20AWG
-
0.51mm²
100ft
-
30.5m
-
105°C
10 x 30AWG
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
02F8183

RoHS

Date/Lot Code

Spool of 100
1+
$54.410
3+
$52.630
5+
$50.850
Min: 1 / Mult: 1
PVC
-
Black
-
24AWG
-
0.23mm²
100ft
-
30.5m
-
105°C
7 x 32AWG
300V
Tinned Copper
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
86K9055

RoHS

Date/Lot Code

Spool of 100
1+
$186.530
3+
$171.790
5+
$164.790
10+
$154.270
25+
$143.050
More Pricing...
Min: 1 / Mult: 1
PVC
-
Green, Yellow
-
18AWG
-
0.81mm²
100ft
-
30.5m
-
105°C
16 x 30AWG
600V
Tinned Copper
2.819mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
87K2704

RoHS

Date/Lot Code

Each
1+
$371.750
5+
$357.370
10+
$345.040
Min: 1 / Mult: 1
Polyester
-
Transparent
-
14AWG
-
-
80ft
-
24.4m
-
200°C
Solid
-
Copper
1.732mm
-
-
98F5999

RoHS

Spool of 100
1+
$33.290
Min: 1 / Mult: 1
PVDF
-
White
-
26AWG
-
-
100ft
-
30.48m
-
105°C
-
-
Copper
0.69mm
-
R26 Series
87K7251

RoHS

Spool of 100
1+
$861.180
5+
$827.870
10+
$799.320
Min: 1 / Mult: 1
PVC
-
Green
-
12AWG
-
-
100ft
-
30.5m
-
105°C
65 x 30AWG
1kV
Tinned Copper
3.251mm
MIL-W-76C
-
86K9001

RoHS

Date/Lot Code

Spool of 100
1+
$90.400
5+
$80.180
10+
$70.350
25+
$60.140
50+
$56.050
Min: 1 / Mult: 1
PVC
-
Red
-
22AWG
-
0.35mm²
100ft
-
30.5m
-
80°C
7 x 30AWG
1kV
Tinned Copper
1.58mm
MIL-W-76 B Type MW
-
02F6801

RoHS

Date/Lot Code

Spool of 1000
1+
$636.690
10+
$630.270
Min: 1 / Mult: 1
PVC
-
Black
-
18AWG
-
0.81mm²
1000ft
-
305m
-
80°C
16 x 30AWG
1kV
Tinned Copper
2.01mm
MIL-W-76 B Type MW
-
04F8972

RoHS

Spool of 100
1+
$597.540
5+
$574.420
10+
$554.610
Min: 1 / Mult: 1
PVC
-
Green, Yellow
-
14AWG
-
-
100ft
-
30.5m
-
105°C
41 x 30AWG
600V
Tinned Copper
3.505mm
CSA AWM I A/B, CSA TEW, UL 1015
-
02F5233

RoHS

Date/Lot Code

Spool of 100
1+
$240.650
5+
$231.360
10+
$223.380
Min: 1 / Mult: 1
PVC
-
Blue, White
-
18AWG
-
-
100ft
-
30.5m
-
105°C
16 x 30AWG
1kV
Copper
2.032mm
MIL-W-76C
-
50B6100

RoHS

Spool of 100
1+
$33.290
Min: 1 / Mult: 1
PVDF
-
Black
-
26AWG
-
-
100ft
-
30.48m
-
105°C
-
-
Copper
0.69mm
-
R26 Series
98K9411

RoHS

Each
1+
$63.570
5+
$62.350
10+
$61.120
Min: 1 / Mult: 1
PVC
-
Green, Yellow
-
18AWG
-
0.75mm²
328ft
-
100m
-
80°C
24 x 0.2mm
300V
Copper
2.4mm
CE, HAR
-
02F5581

RoHS

Spool of 100
1+
$306.500
5+
$294.640
10+
$284.480
Min: 1 / Mult: 1
PTFE
-
Black
-
20AWG
-
-
100ft
-
30.5m
-
200°C
19 x 32AWG
600V
Silver Plated Copper
1.422mm
MIL-W-16878/4, UL 1213
-
02F6745

RoHS

Date/Lot Code

Spool of 100
1+
$88.380
3+
$81.010
5+
$81.010
10+
$81.010
25+
$74.780
More Pricing...
Min: 1 / Mult: 1
PVC
-
Red
-
20AWG
-
0.51mm²
100ft
-
30.5m
-
80°C
10 x 30AWG
1kV
Tinned Copper
1.753mm
MIL-W-76 B Type MW
-
1-25 of 6871 items
of 275 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M