Hook Up Wire:

6,872 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
No. of Conductors
Jacket Color
External Diameter - Metric
Wire Gauge
External Diameter - Imperial
Conductor Area CSA
Reel Length (Imperial)
Melting Temperature
Reel Length (Metric)
Weight - Metric
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
02F5581

RoHS

Spool of 100
1+
$306.500
5+
$294.640
10+
$284.480
Min: 1 / Mult: 1
PTFE
-
Black
-
20AWG
-
-
100ft
-
30.5m
-
200°C
19 x 32AWG
600V
Silver Plated Copper
1.422mm
MIL-W-16878/4, UL 1213
-
98K9411

RoHS

Each
1+
$63.570
5+
$62.350
10+
$61.120
Min: 1 / Mult: 1
PVC
-
Green, Yellow
-
18AWG
-
0.75mm²
328ft
-
100m
-
80°C
24 x 0.2mm
300V
Copper
2.4mm
CE, HAR
-
02F6745

RoHS

Date/Lot Code

Spool of 100
1+
$88.380
3+
$81.010
5+
$81.010
10+
$81.010
25+
$74.780
More Pricing...
Min: 1 / Mult: 1
PVC
-
Red
-
20AWG
-
0.51mm²
100ft
-
30.5m
-
80°C
10 x 30AWG
1kV
Tinned Copper
1.753mm
MIL-W-76 B Type MW
-
98F5999

RoHS

Spool of 100
1+
$33.290
Min: 1 / Mult: 1
PVDF
-
White
-
26AWG
-
-
100ft
-
30.48m
-
105°C
-
-
Copper
0.69mm
-
R26 Series
72C3142

RoHS

Each
1+
$117.830
10+
$113.570
30+
$109.300
50+
$105.030
100+
$96.500
More Pricing...
Min: 1 / Mult: 1
TPE
-
Red
-
-
-
2.5mm²
82ft
-
25m
-
90°C
651 x 0.07mm
750V
Copper
3.6mm
-
-
02F8259

RoHS

Date/Lot Code

Spool of 100
1+
$130.050
3+
$119.780
5+
$114.890
10+
$107.560
25+
$99.740
More Pricing...
Min: 1 / Mult: 1
PVC
-
Black
-
20AWG
-
0.51mm²
100ft
-
30.5m
-
105°C
10 x 30AWG
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
03F2209

RoHS

Date/Lot Code

Spool of 1000
1+
$594.970
10+
$588.960
Min: 1 / Mult: 1
PVC
-
White
-
22AWG
-
0.38mm²
1000ft
-
305m
-
105°C
19 x 34AWG
150V
Tinned Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
36F1316

RoHS

Each
1+
$232.540
5+
$223.540
10+
$215.830
Min: 1 / Mult: 1
Unjacketed
-
-
-
26AWG
-
-
645ft
-
196.6m
-
130°C
Solid
-
Copper
0.439mm
-
-
36F1313

RoHS

Each
1+
$222.290
5+
$213.700
10+
$206.320
Min: 1 / Mult: 1
Unjacketed
-
-
-
20AWG
-
-
160ft
-
48.8m
-
130°C
Solid
-
Copper
0.861mm
-
-
10F7601

RoHS

Each
1+
$26.340
Min: 1 / Mult: 1
PVDF
-
Yellow
-
30AWG
-
-
100ft
-
30.48m
-
105°C
-
-
Copper
0.495mm
-
R30 Series
87K2704

RoHS

Date/Lot Code

Each
1+
$371.750
5+
$357.370
10+
$345.040
Min: 1 / Mult: 1
Polyester
-
Transparent
-
14AWG
-
-
80ft
-
24.4m
-
200°C
Solid
-
Copper
1.732mm
-
-
24C7668

RoHS

Date/Lot Code

Spool of 100
1+
$162.660
3+
$155.550
5+
$149.320
10+
$143.100
25+
$134.210
More Pricing...
Min: 1 / Mult: 1
PVC
-
Black
-
10AWG
-
-
100ft
-
30.5m
-
105°C
19 x 0.0234mm
600V
Copper
4.59mm
-
-
88K2194

RoHS

Date/Lot Code

Spool of 100
1+
$184.220
5+
$177.100
10+
$170.990
Min: 1 / Mult: 1
TFE
-
Green
-
24AWG
-
-
100ft
-
30.5m
-
200°C
7 x 32AWG
600V
Silver Plated Copper
1.118mm
MIL-W-16878/4, UL 1213
-
87K2703

RoHS

Spool of 100
1+
$102.190
5+
$102.180
10+
$102.180
Min: 1 / Mult: 1
Unjacketed
-
-
-
24AWG
-
-
100ft
-
30.5m
-
200°C
Solid
-
Tinned Copper
0.533mm
-
-
50B6100

RoHS

Spool of 100
1+
$33.290
Min: 1 / Mult: 1
PVDF
-
Black
-
26AWG
-
-
100ft
-
30.48m
-
105°C
-
-
Copper
0.69mm
-
R26 Series
02F3967

RoHS

Spool of 100
1+
$497.570
5+
$478.330
10+
$461.840
Min: 1 / Mult: 1
Rubber
-
Black
-
18AWG
-
-
100ft
-
30.5m
-
90°C
65 x 36AWG
5kV
Tinned Copper
3.658mm
-
-
02F6801

RoHS

Date/Lot Code

Spool of 1000
1+
$636.690
10+
$630.270
Min: 1 / Mult: 1
PVC
-
Black
-
18AWG
-
0.81mm²
1000ft
-
305m
-
80°C
16 x 30AWG
1kV
Tinned Copper
2.01mm
MIL-W-76 B Type MW
-
36F1315

RoHS

Each
1+
$226.940
5+
$218.150
10+
$210.630
Min: 1 / Mult: 1
Unjacketed
-
-
-
24AWG
-
-
404ft
-
123.1m
-
130°C
Solid
-
Copper
0.551mm
-
-
87K2723

RoHS

Date/Lot Code

Spool of 100
1+
$184.220
5+
$177.100
10+
$170.990
Min: 1 / Mult: 1
TFE
-
White
-
24AWG
-
-
100ft
-
30.5m
-
200°C
7 x 32AWG
600V
Silver Plated Copper
1.118mm
MIL-W-16878/4, UL 1213
-
02F8455

RoHS

Spool of 100
1+
$184.290
3+
$178.260
5+
$172.240
Min: 1 / Mult: 1
PVC
-
Black
-
14AWG
-
2.08mm²
100ft
-
30.5m
-
105°C
41 x 30AWG
600V
Tinned Copper
3.505mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
86K7251

RoHS

Date/Lot Code

Spool of 1000
1+
$424.290
3+
$410.420
5+
$396.560
Min: 1 / Mult: 1
PVC
-
Black
-
18AWG
-
0.816mm²
1000ft
-
305m
-
105°C
16 x 30AWG
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
91B1984

RoHS

Spool of 500
1+
$1,830.170
5+
$1,759.380
10+
$1,698.720
Min: 1 / Mult: 1
Rubber
-
Red
-
18AWG
-
-
500ft
-
152.4m
-
90°C
65 x 36AWG
5kV
Tinned Copper
3.658mm
-
-
72C3152

RoHS

Each
1+
$617.930
5+
$569.650
10+
$533.440
25+
$497.250
50+
$448.970
Min: 1 / Mult: 1
Silicone Rubber
-
Black
-
4AWG
-
25mm²
32.8ft
-
10m
-
90°C
6496 x 0.07mm
1.5kV
Copper
11.9mm
-
Silvolt-1V Series
50B9012

RoHS

Spool of 1000
1+
$32,764.070
5+
$31,496.960
10+
$30,410.850
Min: 1 / Mult: 1
EPDM Rubber
-
Black
-
2AWG
-
-
1000ft
-
304.8m
-
150°C
163 x 24AWG
600V
Tinned Copper
0.494"
-
-
94B9374

RoHS

Date/Lot Code

Spool of 100
1+
$72.660
3+
$66.930
5+
$64.190
10+
$60.110
25+
$55.730
More Pricing...
Min: 1 / Mult: 1
PVC
-
Black
-
16AWG
-
1.32mm²
100ft
-
30.5m
-
105°C
26 x 30AWG
600V
Copper
3.175mm
-
-
1-25 of 6872 items
of 275 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M