Hook Up Wire:

6,868 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
No. of Conductors
Jacket Color
External Diameter - Metric
Wire Gauge
External Diameter - Imperial
Conductor Area CSA
Reel Length (Imperial)
Melting Temperature
Reel Length (Metric)
Weight - Metric
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
86K7251

RoHS

Date/Lot Code

Spool of 1000
1+
$424.290
3+
$410.420
5+
$396.560
Min: 1 / Mult: 1
PVC
-
Black
-
18AWG
-
0.816mm²
1000ft
-
305m
-
105°C
16 x 30AWG
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
91B1984

RoHS

Spool of 500
1+
$1,830.170
5+
$1,759.380
10+
$1,698.720
Min: 1 / Mult: 1
Rubber
-
Red
-
18AWG
-
-
500ft
-
152.4m
-
90°C
65 x 36AWG
5kV
Tinned Copper
3.658mm
-
-
72C3152

RoHS

Each
1+
$617.930
5+
$569.650
10+
$533.440
25+
$497.250
50+
$448.970
Min: 1 / Mult: 1
Silicone Rubber
-
Black
-
4AWG
-
25mm²
32.8ft
-
10m
-
90°C
6496 x 0.07mm
1.5kV
Copper
11.9mm
-
Silvolt-1V Series
14M1977

RoHS

Each
1+
$40.640
25+
$37.320
50+
$34.000
100+
$31.610
250+
$29.610
Min: 1 / Mult: 1
PU
-
Natural
0.4mm
26AWG
0.02"
0.12568mm²
1476.38ft
390°C
450m
1.11729g
-
-
-
Copper
0.4mm
-
-
94B9374

RoHS

Date/Lot Code

Spool of 100
1+
$72.660
3+
$66.930
5+
$64.190
10+
$60.110
25+
$55.730
More Pricing...
Min: 1 / Mult: 1
PVC
-
Black
-
16AWG
-
1.32mm²
100ft
-
30.5m
-
105°C
26 x 30AWG
600V
Copper
3.175mm
-
-
26M7330

RoHS

Each
1+
$55.720
5+
$54.640
10+
$53.590
Min: 1 / Mult: 1
PVC
-
Red
-
21AWG
-
0.5mm²
328ft
-
100m
-
80°C
16 x 0.2mm
300V
Copper
2.5mm
CE, HAR
-
02F8282

RoHS

Date/Lot Code

Spool of 1000
1+
$358.000
3+
$346.290
5+
$334.590
Min: 1 / Mult: 1
PVC
-
Blue
-
20AWG
-
0.51mm²
1000ft
-
305m
-
105°C
10 x 30AWG
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
02F5233

RoHS

Date/Lot Code

Spool of 100
1+
$240.650
5+
$231.360
10+
$223.380
Min: 1 / Mult: 1
PVC
-
Blue, White
-
18AWG
-
-
100ft
-
30.5m
-
105°C
16 x 30AWG
1kV
Copper
2.032mm
MIL-W-76C
-
86K9001

RoHS

Date/Lot Code

Spool of 100
1+
$90.400
5+
$80.180
10+
$70.350
25+
$60.140
50+
$56.050
Min: 1 / Mult: 1
PVC
-
Red
-
22AWG
-
0.35mm²
100ft
-
30.5m
-
80°C
7 x 30AWG
1kV
Tinned Copper
1.58mm
MIL-W-76 B Type MW
-
58R1694

RoHS

Date/Lot Code

Spool of 100
1+
$382.630
10+
$378.770
Min: 1 / Mult: 1
MPPE
-
Green, Yellow
-
14AWG
-
2.09mm²
100ft
-
30.5m
-
105°C
41 x 30AWG
600V
Tinned Copper
2.438mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
72C3142

RoHS

Each
1+
$117.830
10+
$113.570
30+
$109.300
50+
$105.030
100+
$96.500
More Pricing...
Min: 1 / Mult: 1
TPE
-
Red
-
-
-
2.5mm²
82ft
-
25m
-
90°C
651 x 0.07mm
750V
Copper
3.6mm
-
-
98K9411

RoHS

Each
1+
$63.570
5+
$62.350
10+
$61.120
Min: 1 / Mult: 1
PVC
-
Green, Yellow
-
18AWG
-
0.75mm²
328ft
-
100m
-
80°C
24 x 0.2mm
300V
Copper
2.4mm
CE, HAR
-
02F5581

RoHS

Spool of 100
1+
$306.500
5+
$294.640
10+
$284.480
Min: 1 / Mult: 1
PTFE
-
Black
-
20AWG
-
-
100ft
-
30.5m
-
200°C
19 x 32AWG
600V
Silver Plated Copper
1.422mm
MIL-W-16878/4, UL 1213
-
02F6745

RoHS

Date/Lot Code

Spool of 100
1+
$88.380
3+
$81.010
5+
$81.010
10+
$81.010
25+
$74.780
More Pricing...
Min: 1 / Mult: 1
PVC
-
Red
-
20AWG
-
0.51mm²
100ft
-
30.5m
-
80°C
10 x 30AWG
1kV
Tinned Copper
1.753mm
MIL-W-76 B Type MW
-
98F5999

RoHS

Spool of 100
1+
$33.290
Min: 1 / Mult: 1
PVDF
-
White
-
26AWG
-
-
100ft
-
30.48m
-
105°C
-
-
Copper
0.69mm
-
R26 Series
06M4000

RoHS

Date/Lot Code

Each
1+
$251.650
Min: 1 / Mult: 1
Nylon, Polyurethane
-
-
-
36AWG
-
-
6400ft
-
1950.7m
-
130°C
Solid
-
Bare Copper
0.0058"
-
-
02F8259

RoHS

Date/Lot Code

Spool of 100
1+
$130.050
3+
$119.780
5+
$114.890
10+
$107.560
25+
$99.740
More Pricing...
Min: 1 / Mult: 1
PVC
-
Black
-
20AWG
-
0.51mm²
100ft
-
30.5m
-
105°C
10 x 30AWG
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
03F2209

RoHS

Date/Lot Code

Spool of 1000
1+
$594.970
10+
$588.960
Min: 1 / Mult: 1
PVC
-
White
-
22AWG
-
0.38mm²
1000ft
-
305m
-
105°C
19 x 34AWG
150V
Tinned Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
36F1316

RoHS

Date/Lot Code

Each
1+
$232.540
5+
$223.540
10+
$215.830
Min: 1 / Mult: 1
Unjacketed
-
-
-
26AWG
-
-
645ft
-
196.6m
-
130°C
Solid
-
Copper
0.439mm
-
-
10F7601

RoHS

Each
1+
$26.340
Min: 1 / Mult: 1
PVDF
-
Yellow
-
30AWG
-
-
100ft
-
30.48m
-
105°C
-
-
Copper
0.495mm
-
R30 Series
36F1313

RoHS

Each
1+
$222.290
5+
$213.700
10+
$206.320
Min: 1 / Mult: 1
Unjacketed
-
-
-
20AWG
-
-
160ft
-
48.8m
-
130°C
Solid
-
Copper
0.861mm
-
-
87K2704

RoHS

Date/Lot Code

Each
1+
$371.750
5+
$357.370
10+
$345.040
Min: 1 / Mult: 1
Polyester
-
Transparent
-
14AWG
-
-
80ft
-
24.4m
-
200°C
Solid
-
Copper
1.732mm
-
-
88K2194

RoHS

Date/Lot Code

Spool of 100
1+
$184.220
5+
$177.100
10+
$170.990
Min: 1 / Mult: 1
TFE
-
Green
-
24AWG
-
-
100ft
-
30.5m
-
200°C
7 x 32AWG
600V
Silver Plated Copper
1.118mm
MIL-W-16878/4, UL 1213
-
87K2703

RoHS

Spool of 100
1+
$102.190
5+
$102.180
10+
$102.180
Min: 1 / Mult: 1
Unjacketed
-
-
-
24AWG
-
-
100ft
-
30.5m
-
200°C
Solid
-
Tinned Copper
0.533mm
-
-
24C7668

RoHS

Date/Lot Code

Spool of 100
1+
$162.660
3+
$155.550
5+
$149.320
10+
$143.100
25+
$134.210
More Pricing...
Min: 1 / Mult: 1
PVC
-
Black
-
10AWG
-
-
100ft
-
30.5m
-
105°C
19 x 0.0234mm
600V
Copper
4.59mm
-
-
1-25 of 6868 items
of 275 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M