Hook Up Wire:

16 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
59AJ6792

RoHS

Date/Lot Code

Spool of 100
1+
$99.890
3+
$99.890
5+
$99.890
10+
$99.890
25+
$99.890
More Pricing...
Min: 1 / Mult: 1
PFA
Blue
36AWG
Solid
100ft
30.5m
300°C
600V
Nickel Plated Copper
0.43mm
CE
ThermoThin Series
59AJ6802

RoHS

Date/Lot Code

Spool of 100
1+
$46.700
3+
$46.700
5+
$46.700
10+
$46.700
25+
$46.700
More Pricing...
Min: 1 / Mult: 1
PFA
White
36AWG
Solid
100ft
30.5m
300°C
600V
Nickel Plated Copper
0.43mm
CE
ThermoThin Series
59AJ6795

RoHS

Date/Lot Code

Spool of 1000
1+
$225.490
Min: 1 / Mult: 1
PFA
Green
36AWG
Solid
1000ft
305m
300°C
600V
Nickel Plated Copper
0.43mm
CE
ThermoThin Series
59AJ6799

RoHS

Date/Lot Code

Spool of 1000
1+
$225.490
Min: 1 / Mult: 1
PFA
Red
36AWG
Solid
1000ft
305m
300°C
600V
Nickel Plated Copper
0.43mm
CE
ThermoThin Series
59AJ6789

RoHS

Date/Lot Code

Spool of 1000
1+
$225.490
Min: 1 / Mult: 1
PFA
Black
36AWG
Solid
1000ft
305m
300°C
600V
Nickel Plated Copper
0.43mm
CE
ThermoThin Series
59AJ6791

RoHS

Date/Lot Code

Spool of 1000
1+
$225.490
Min: 1 / Mult: 1
PFA
Blue
36AWG
Solid
1000ft
305m
300°C
600V
Nickel Plated Copper
0.43mm
CE
ThermoThin Series
59AJ6797

RoHS

Date/Lot Code

Spool of 1000
1+
$225.490
Min: 1 / Mult: 1
PFA
Orange
36AWG
Solid
1000ft
305m
300°C
600V
Nickel Plated Copper
0.43mm
CE
ThermoThin Series
59AJ6793

RoHS

Date/Lot Code

Spool of 1000
1+
$225.490
Min: 1 / Mult: 1
PFA
Brown
36AWG
Solid
1000ft
305m
300°C
600V
Nickel Plated Copper
0.43mm
CE
ThermoThin Series
59AJ6801

RoHS

Date/Lot Code

Spool of 1000
1+
$1,034.140
Min: 1 / Mult: 1
PFA
White
36AWG
Solid
1000ft
305m
300°C
600V
Nickel Plated Copper
0.43mm
CE
ThermoThin Series
59AJ6800

RoHS

Date/Lot Code

Spool of 100
1+
$36.940
3+
$36.940
5+
$36.940
10+
$36.940
25+
$36.940
More Pricing...
Min: 1 / Mult: 1
PFA
Red
36AWG
Solid
100ft
30.5m
300°C
600V
Nickel Plated Copper
0.43mm
CE
ThermoThin Series
59AJ6794

RoHS

Date/Lot Code

Spool of 100
1+
$44.950
3+
$44.950
5+
$44.950
10+
$44.950
25+
$44.950
More Pricing...
Min: 1 / Mult: 1
PFA
Brown
36AWG
Solid
100ft
30.5m
300°C
600V
Nickel Plated Copper
0.43mm
CE
ThermoThin Series
59AJ6798

RoHS

Date/Lot Code

Spool of 100
1+
$46.700
3+
$46.700
5+
$46.700
10+
$46.700
25+
$46.700
More Pricing...
Min: 1 / Mult: 1
PFA
Orange
36AWG
Solid
100ft
30.5m
300°C
600V
Nickel Plated Copper
0.43mm
CE
ThermoThin Series
59AJ6790

RoHS

Date/Lot Code

Spool of 100
1+
$197.440
3+
$188.810
5+
$181.260
10+
$173.700
25+
$162.910
More Pricing...
Min: 1 / Mult: 1
PFA
Black
36AWG
Solid
100ft
30.5m
300°C
600V
Nickel Plated Copper
0.43mm
CE
ThermoThin Series
59AJ6803

RoHS

Date/Lot Code

Spool of 1000
1+
$225.490
Min: 1 / Mult: 1
PFA
Yellow
36AWG
Solid
1000ft
305m
300°C
600V
Nickel Plated Copper
0.43mm
CE
ThermoThin Series
59AJ6796

RoHS

Date/Lot Code

Spool of 100
1+
$197.440
3+
$188.810
5+
$181.260
10+
$173.700
25+
$162.910
More Pricing...
Min: 1 / Mult: 1
PFA
Green
36AWG
Solid
100ft
30.5m
300°C
600V
Nickel Plated Copper
0.43mm
CE
ThermoThin Series
59AJ6804

RoHS

Date/Lot Code

Spool of 100
1+
$197.440
3+
$188.810
5+
$181.260
10+
$173.700
25+
$162.910
More Pricing...
Min: 1 / Mult: 1
PFA
Yellow
36AWG
Solid
100ft
30.5m
300°C
600V
Nickel Plated Copper
0.43mm
CE
ThermoThin Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M